Product Index > Boxes, Enclosures, Racks > Rack Thermal Management

Results: 5       5 Remaining
Voltage - Input Size / Dimension
Clear Clear

   5 Remaining
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
Series Part Status Type Voltage - Input Specifications Size / Dimension
   
OA600 Datasheet OA600 - Orion Fans 1053-1306-ND 6 FAN TRAY 115V 660CFM 13 - Immediate
263.49000 1 OA600 Active Fan Tray 115VAC Fan Tray, AC, 6 Fans, 660 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
OA600S Datasheet OA600S - Orion Fans 1053-1307-ND 6 FAN TRAY 115V 14" DEEP 660CFM 1 - Immediate
263.18000 1 OA600 Active Fan Tray 115VAC Fan Tray, AC, 6 Fans, 660 CFM 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm)
OA602 Datasheet OA602 - Orion Fans 1053-1309-ND 6 FAN TRAY 230V 660CFM 0
Standard Lead Time 12 Weeks
263.49000 1
Non-Stock
?
OA600 Active Fan Tray 230VAC Fan Tray, AC, 6 Fans, 660 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
OA602S Datasheet OA602S - Orion Fans 1053-1310-ND 6 FAN TRAY 230V 14" DEEP 660CFM 0
Standard Lead Time 12 Weeks
263.49000 1
Non-Stock
?
OA600 Active Fan Tray 230VAC Fan Tray, AC, 6 Fans, 660 CFM 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm)
OA600S-ER-DV Datasheet OA600S-ER-DV - Orion Fans 1053-1308-ND 6 FAN TRAY 115V/230V 14" 660CFM 0
Standard Lead Time 12 Weeks
330.48000 1
Non-Stock
?
OA600 Active Fan Tray 115, 230VAC Fan Tray, AC, 6 Fans, 660 CFM 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm)
Results per Page
Page 1/1

11:23:14 1/16/2017