Product Index > Fans, Thermal Management > AC Fans

Results: 4       4 Remaining
Voltage - Rated Size / Dimension Width Static Pressure Features Noise Power (Watts) Operating Temperature Approvals
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
OA225AN-22-1TB18 Datasheet OA225AN-22-1TB18 - Orion Fans 1053-1057-ND FAN AXIAL 225X80MM BALL 230VAC 13 - Immediate
108.90000 1 OA225 Active 230VAC Round - 225mm Dia 80mm 600.0 CFM (16.99m³/min) 0.670 in H2O (166.9 Pa) Ball Tubeaxial
-
61 dB 80W 2800 RPM Terminal Block IP55 - Dust Protected, Water Resistant -40 ~ 140°F (-40 ~ 60°C) TUV
-
OA225AN-11-1TB18 Datasheet OA225AN-11-1TB18 - Orion Fans 1053-1056-ND FAN AXIAL 225X80MM BALL 115VAC 12 - Immediate
108.90000 1 OA225 Active 115VAC Round - 225mm Dia 80mm 600.0 CFM (16.99m³/min) 0.670 in H2O (166.9 Pa) Ball Tubeaxial
-
61 dB 72W 2800 RPM Terminal Block IP55 - Dust Protected, Water Resistant -40 ~ 140°F (-40 ~ 60°C) TUV
-
OA225LFG111T Datasheet OA225LFG111T - Orion Fans 1053-1574-ND FAN AXIAL 320X141.5MM 115VAC 13 - Immediate
172.26000 1 OA225 Active 115VAC Square - 320mm L x 320mm H 141.5mm 600.0 CFM (16.99m³/min) 0.550 in H2O (137.0 Pa) Ball Tubeaxial Kit 59 dB(A) 72W 2800 RPM Terminal Block IP55 - Dust Protected, Water Resistant -40 ~ 176°F (-40 ~ 80°C)
-
-
OA225LFG221T Datasheet OA225LFG221T - Orion Fans 1053-1575-ND FAN AXIAL 320X141.5MM 230VAC 0
Standard Lead Time 12 Weeks
172.26000 5
Non-Stock
?
OA225 Active 230VAC Square - 320mm L x 320mm H 141.5mm 600.0 CFM (16.99m³/min) 0.670 in H2O (166.9 Pa) Ball Tubeaxial Kit 61 dB 80W 2800 RPM Terminal Block IP55 - Dust Protected, Water Resistant -40 ~ 176°F (-40 ~ 80°C)
-
-
Results per Page
Page 1/1

04:19:57 1/19/2017