Product Index > Fans, Thermal Management > AC Fans

Results: 6       6 Remaining
Voltage - Rated Width Air Flow Static Pressure Noise Power (Watts) RPM Ingress Protection
Clear Clear Clear Clear Clear Clear Clear Clear

   6 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
OA172SAPL-11-1TB Datasheet OA172SAPL-11-1TB - Orion Fans 1053-1044-ND FAN AXIAL 172X38.5MM 115VAC TERM 140 - Immediate
44.10000 1 OA172SAPL Active 115VAC Rectangular/Rounded - 172mm L x 150mm H 38.5mm 228.0 CFM (6.46m³/min) 0.870 in H2O (216.7 Pa) Ball Tubeaxial
-
58 dB 28.0W 3400 RPM 2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA172SAPL-22-1TB Datasheet OA172SAPL-22-1TB - Orion Fans 1053-1047-ND FAN AXIAL 172X38.5MM 230VAC TERM 64 - Immediate
44.10000 1 OA172SAPL Active 230VAC Rectangular/Rounded - 172mm L x 150mm H 38.5mm 228.0 CFM (6.46m³/min) 0.870 in H2O (216.7 Pa) Ball Tubeaxial
-
58 dB 28.0W 3400 RPM 2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA172SAPL-11-1TBIP55 Datasheet OA172SAPL-11-1TBIP55 - Orion Fans 1053-1499-ND FAN AXIAL 172X38MM 115VAC TERM 47 - Immediate
47.37000 1 OA172SAPL Active 115VAC Rectangular/Rounded - 172mm L x 150mm H 38mm 228.0 CFM (6.46m³/min) 0.870 in H2O (216.7 Pa) Ball Tubeaxial
-
58 dB 28.0W 3400 RPM 2 Terminals IP55 - Dust Protected, Water Resistant -4 ~ 176°F (-20 ~ 80°C)
-
-
OA172SAPL-11-2TB Datasheet OA172SAPL-11-2TB - Orion Fans 1053-1045-ND FAN AXIAL 172X38.5MM 115VAC TERM 10 - Immediate
44.10000 1 OA172SAPL Active 115VAC Rectangular/Rounded - 172mm L x 150mm H 38.5mm 162.0 CFM (4.59m³/min) 0.350 in H2O (87.2 Pa) Ball Tubeaxial
-
50 dB 27W 2750 RPM 2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
OA172SAPL-22-1TBIP55 Datasheet OA172SAPL-22-1TBIP55 - Orion Fans 1053-1500-ND FAN AXIAL 172X38MM 230VAC TERM 75 - Immediate
47.37000 1 OA172SAPL Active 230VAC Rectangular/Rounded - 172mm L x 150mm H 38mm 228.0 CFM (6.46m³/min) 0.870 in H2O (216.7 Pa) Ball Tubeaxial
-
58 dB 28.0W 3400 RPM 2 Terminals IP55 - Dust Protected, Water Resistant -4 ~ 176°F (-20 ~ 80°C)
-
-
OA172SAPL-11-3TB Datasheet OA172SAPL-11-3TB - Orion Fans 1053-1046-ND FAN AXIAL 172X38.5MM 115VAC TERM 0
Standard Lead Time 12 Weeks
44.10000 1 OA172SAPL Active 115VAC Rectangular/Rounded - 172mm L x 150mm H 38.5mm 103.0 CFM (2.92m³/min) 0.260 in H2O (64.8 Pa) Ball Tubeaxial
-
44 dB 26W 1700 RPM 2 Terminals
-
-4 ~ 176°F (-20 ~ 80°C)
-
-
Results per Page
Page 1/1

01:28:29 1/19/2017