Product Index > Fans, Thermal Management > AC Fans

Results: 7       7 Remaining
Part Status Voltage - Rated Size / Dimension Air Flow Static Pressure Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
OA162-5E-115WB Datasheet OA162-5E-115WB - Orion Fans 1053-1027-ND FAN AXIAL 172X55MM 115VAC WIRE 16 - Immediate
43.56000 1 OA162 Active 115VAC Round - 172mm Dia 55mm 241.0 CFM (6.82m³/min) 0.730 in H2O (181.8 Pa) Ball Tubeaxial
-
66 dB 31W 3400 RPM 2 Wire Leads
-
-40 ~ 158°F (-40 ~ 70°C)
-
-
OA162-5E-230WB Datasheet OA162-5E-230WB - Orion Fans 1053-1028-ND FAN AXIAL 172X55MM 230VAC WIRE 44 - Immediate
43.56000 1 OA162 Active 230VAC Round - 172mm Dia 55mm 241.0 CFM (6.82m³/min) 0.730 in H2O (181.8 Pa) Ball Tubeaxial
-
66 dB 31W 3400 RPM 2 Wire Leads
-
-40 ~ 158°F (-40 ~ 70°C)
-
-
OA162AP-22-1WB1855 Datasheet OA162AP-22-1WB1855 - Orion Fans 1053-1529-ND FAN AXIAL 172X55MM 230VAC WIRE 9 - Immediate
52.54000 1 OA162 Active 230VAC Rectangular/Rounded - 172mm L x 150mm H 55mm 210.0 CFM (5.95m³/min) 0.420 in H2O (104.6 Pa) Ball Tubeaxial
-
54 dB(A) 42W 3200 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant -22 ~ 176°F (-30 ~ 80°C)
-
2.7 lbs (1.2kg)
OA162AP-11-1WB1855 Datasheet OA162AP-11-1WB1855 - Orion Fans 1053-1527-ND FAN AXIAL 172X55MM 115VAC WIRE 2 - Immediate
52.54000 1 OA162 Active 115VAC Rectangular/Rounded - 172mm L x 150mm H 55mm 210.0 CFM (5.95m³/min) 0.420 in H2O (104.6 Pa) Ball Tubeaxial
-
54 dB(A) 42W 3200 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant -22 ~ 176°F (-30 ~ 80°C)
-
2.7 lbs (1.2kg)
OA1625E230WB24 Datasheet OA1625E230WB24 - Orion Fans OA1625E230WB24-ND FAN AXIAL 172X55MM 230VAC WIRE 0
Standard Lead Time 12 Weeks
39.60000 20
Non-Stock
?
OA162 Active 230VAC Round - 172mm Dia 55mm 241.0 CFM (6.82m³/min) 0.730 in H2O (181.8 Pa) Ball Tubeaxial
-
66 dB 31W 3400 RPM 2 Wire Leads
-
-40 ~ 194°F (-40 ~ 90°C) TUV, UL
-
OA162AP-11-1TB1855 Datasheet Photo Not Available 1053-1526-ND FAN AXIAL 172X55MM 115VAC TERM 0
Obsolete
-
OA162 Obsolete 115VAC Rectangular/Rounded - 172mm L x 150mm H 55mm 210.0 CFM (5.95m³/min) 0.420 in H2O (104.6 Pa) Ball Tubeaxial
-
54 dB(A) 42W 3200 RPM 2 Terminals IP55 - Dust Protected, Water Resistant -22 ~ 176°F (-30 ~ 80°C)
-
2.7 lbs (1.2kg)
OA162AP-22-1TB1855 Datasheet Photo Not Available 1053-1528-ND FAN AXIAL 172X55MM 230VAC TERM 0
Obsolete
-
OA162 Obsolete 230VAC Rectangular/Rounded - 172mm L x 150mm H 55mm 210.0 CFM (5.95m³/min) 0.420 in H2O (104.6 Pa) Ball Tubeaxial
-
54 dB(A) 42W 3200 RPM 2 Terminals IP55 - Dust Protected, Water Resistant -22 ~ 176°F (-30 ~ 80°C)
-
2.7 lbs (1.2kg)
Results per Page
Page 1/1

16:37:26 1/22/2017