Add To Favorites
Product Overview
Digi-Key Part Number 993-1088-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

POE36U-1AT

Description POE INJECTOR 33.6W 56V DESKTOP
Expanded Description 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets POE36U-1AT
POE Midspan Catalog
Product Training Modules PoE
Online Catalog POE36x Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series POE36x
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 600mA
Power (Watts) - Per Port 33.6W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -20°C ~ 50°C
Efficiency 78%
Mounting Type Desktop
Size / Dimension 5.98" L x 2.56" W x 1.42" H (152.0mm x 65.0mm x 36.0mm)
Note AC Power Cord Sold Separately
Input Connector IEC 320-C14
Output Connector RJ45 (Data, Power)
Approvals CCC, CE, C-Tick, K-Mark, SABS, SSA
Weight 0.441 lb (200.03g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1088
POE36U-1AT-R
POE36U1AT

09:54:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.76000 39.76
5 38.59400 192.97
10 37.42400 374.24
25 36.25440 906.36
50 35.08500 1,754.25
100 33.91550 3,391.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback