Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Results: 2       2 Remaining
Voltage - Input Efficiency Size / Dimension
Clear Clear Clear

   2 Remaining
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
Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
POE36U-1AT Datasheet POE36U-1AT - Phihong USA 993-1088-ND POE INJECTOR 33.6W 56V DESKTOP 52 - Immediate
39.76000 1 POE36x Active Midspan Injector 90 ~ 264 VAC 1 56V 600mA 33.6W IEEE802.3at 10/100/1000 Mbps OCP, OVP, SCP -20°C ~ 50°C 78% Desktop 5.98" L x 2.56" W x 1.42" H (152.0mm x 65.0mm x 36.0mm)
POE36D-1AT Datasheet POE36D-1AT - Phihong USA 993-1087-ND POE INJECTOR 33.6W 56V DESKTOP 0
Standard Lead Time 16 Weeks
46.69000 1 POE36x Active Midspan Injector 36 ~ 72 V 1 56V 600mA 33.6W IEEE802.3at 10/100/1000 Mbps OCP, OVP, SCP -20°C ~ 50°C 80% Desktop 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
Results per Page
Page 1/1

07:20:17 1/24/2017