Add To Favorites
Product Overview
Digi-Key Part Number ED90556-ND
Quantity Available 7,024
Can ship immediately
Manufacturer

Manufacturer Part Number

6547-0-00-21-00-00-33-0

Description CONN PC PIN CIRC 0.020DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog Nail Head Type
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 6547
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.020" (0.51mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.248" (6.30mm)
Length - Below Flange -
Length - Overall 0.253" (6.43mm)
Flange Diameter 0.036" (0.91mm)
Mounting Hole Diameter 0.024" (0.61mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 6.547E+15
6547000210000330
ED90556

16:33:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 0.81100 8.11
25 0.69560 17.39
50 0.62580 31.29
100 0.54470 54.47
250 0.46360 115.90
500 0.44042 220.21
1,000 0.39406 394.06
2,500 0.31293 782.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback