Add To Favorites
Product Overview
Digi-Key Part Number ED90555-ND
Quantity Available 3,034
Can ship immediately
Manufacturer

Manufacturer Part Number

2650-0-00-01-00-00-33-0

Description CONN PC PIN CIRC .025DIA TINLEAD
Expanded Description PC Pin Terminal Connector Through Hole Tin-Lead 0.025" (0.64mm) Dia
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog Nail Head Type
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 2650
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Nail Head
Pin Size - Above Flange 0.025" (0.64mm) Dia
Pin Size - Below Flange -
Length Above Flange 0.250" (6.35mm)
Length Below Flange -
Length - Overall 0.272" (6.91mm)
Flange Diameter 0.072" (1.83mm)
Mounting Hole Diameter 0.029" (0.74mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Tin-Lead
Contact Finish Thickness 200µin (5.08µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2.65E+15
2650000010000330
ED90555

05:29:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.63500 6.35
25 0.54440 13.61
50 0.48980 24.49
100 0.42630 42.63
250 0.36280 90.70
500 0.34466 172.33
1,000 0.30838 308.38
2,500 0.24489 612.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback