Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Results: 4       4 Remaining
Voltage - Output Current - Output Power (Watts) - Per Port Compliance Features Efficiency Size / Dimension
Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
POE21-120 Datasheet POE21-120 - Phihong USA 993-1080-ND POE SPLITTER 21W 12V DESKTOP 958 - Immediate
35.01000 1 POE21 Active Splitter 45 ~ 57 V 1 12V 1.75A 21W IEEE802.3at 10/100/1000 Mbps OCP, OTP, OVP, SCP 0°C ~ 40°C 80% Desktop 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm)
POE21-240 Datasheet POE21-240 - Phihong USA 993-1081-ND POE SPLITTER 21W 24V DESKTOP 217 - Immediate
35.01000 1 POE21 Active Splitter 45 ~ 57 V 1 24V 875mA 21W IEEE802.3at 10/100/1000 Mbps OCP, OTP, OVP, SCP 0°C ~ 40°C 80% Desktop 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm)
POE21-120H Datasheet POE21-120H - Phihong USA 993-1177-ND POE SPLITTER 12W 12V DESKTOP 166 - Immediate
40.85000 1 POE21 Active Splitter 45 ~ 57 V 1 12V 1A 12W IEEE802.3af 10/100/1000 Mbps OVP, SCP 0°C ~ 40°C 75% Desktop 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)
POE21-120F Datasheet POE21-120F - Phihong USA 993-1176-ND POE SPLITTER 21W 12V DESKTOP 0
Standard Lead Time 16 Weeks
40.85000 6
Non-Stock
?
POE21 Active Splitter 45 ~ 57 V 1 12V 1.75A 21W IEEE802.3af 10/100/1000 Mbps OVP, SCP 0°C ~ 40°C 80% Desktop 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)
Results per Page
Page 1/1

11:25:05 1/16/2017