Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Results: 2       2 Remaining
Part Status Features
Clear Clear

   2 Remaining
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
Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
PSA16U-480(POE) Datasheet PSA16U-480(POE) - Phihong USA 993-1097-ND POE INJECTOR 15.4W 48V DESKTOP 3,030 - Immediate
19.65000 1 PSA16U Active Midspan Injector 90 ~ 264 VAC 1 48V 320mA 15.4W IEEE802.3af
-
OCP, OTP, OVP, SCP 0°C ~ 40°C 65% Desktop 5.98" L x 2.56" W x 1.42" H (152.0mm x 65.0mm x 36.0mm)
PSA16U-480 Datasheet PSA16U-480 - Phihong USA PSA16U-480-ND POE INJECTOR 15.4W 48V DESKTOP 0
Obsolete
-
PSA16U Obsolete Midspan Injector 90 ~ 264 VAC 1 48V 320mA 15.4W IEEE802.3af
-
OCP, OVP, SCP 0°C ~ 40°C 65% Desktop 5.98" L x 2.56" W x 1.42" H (152.0mm x 65.0mm x 36.0mm)
Results per Page
Page 1/1

03:30:50 1/20/2017