Product Index > Test and Measurement > Test Leads - Jumper, Specialty

Results: 4       4 Remaining
Cable Length Contents
Clear Clear

   4 Remaining
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
Series Part Status Configuration 1st Connector 2nd Connector Cable Length Contents Material - Insulation Wire Gauge Voltage - Rated Current Rating Temperature Range
   
9110-12-S Datasheet 9110-12-S - E-Z-Hook 461-1141-ND PATCHCORD SQ SOCKET SET/10 12" 337 - Immediate
35.03000 1 9110 Active Socket to Socket Socket, Square, 0.025" (0.64mm) Socket, Square, 0.025" (0.64mm) 12.0" (304.80mm) 10 Leads, Multiple Colors Poly-Vinyl Chloride (PVC) 22 AWG 1000VDC (1kV) 2.5A 221°F (105°C)
9110-12 RED Datasheet 9110-12 RED - E-Z-Hook 461-1095-ND PATCHCORD SQ SOCKET 12" RED 136 - Immediate
3.70000 1 9110 Active Socket to Socket Socket, Square, 0.025" (0.64mm) Socket, Square, 0.025" (0.64mm) 12.0" (304.80mm) 1 Lead, Red Poly-Vinyl Chloride (PVC) 22 AWG 1000VDC (1kV) 2.5A 221°F (105°C)
9110-24-S Datasheet 9110-24-S - E-Z-Hook 461-1142-ND PATCHCORD SQ SOCKET SET/10 24" 86 - Immediate
35.03000 1 9110 Active Socket to Socket Socket, Square, 0.025" (0.64mm) Socket, Square, 0.025" (0.64mm) 24.0" (609.60mm) 10 Leads, Multiple Colors Poly-Vinyl Chloride (PVC) 22 AWG 1000VDC (1kV) 2.5A 221°F (105°C)
9110-12 BLK Datasheet 9110-12 BLK - E-Z-Hook 461-1094-ND PATCHCORD SQ SOCKET 12" BLK 91 - Immediate
3.70000 1 9110 Active Socket to Socket Socket, Square, 0.025" (0.64mm) Socket, Square, 0.025" (0.64mm) 12.0" (304.80mm) 1 Lead, Black Poly-Vinyl Chloride (PVC) 22 AWG 1000VDC (1kV) 2.5A 221°F (105°C)
Results per Page
Page 1/1

09:45:44 1/23/2017