Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
SC202AMLTRT Datasheet SC202AMLTRT - Semtech Corporation SC202AMLTR-ND IC STEP DOWN SWTCHNG REG 13VFQFN 9,000 - Immediate
1.14240 3,000 Tape & Reel (TR)?
Alternate Packaging
SC202 Active Non-Isolated PoL Module 1 2.9V 5.5V 0.8 ~ 3.3 V
-
-
500mA
-
-
ITE (Commercial) OCP, OTP, OVP, SCP, UVLO Surface Mount 13-VFQFN Exposed Pad 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm) -40°C ~ 85°C
-
SC202AMLTRT Datasheet SC202AMLTRT - Semtech Corporation SC202AMLCT-ND IC STEP DOWN SWTCHNG REG 13VFQFN 10,011 - Immediate
1.47000 1 Cut Tape (CT)?
Alternate Packaging
SC202 Active Non-Isolated PoL Module 1 2.9V 5.5V 0.8 ~ 3.3 V
-
-
500mA
-
-
ITE (Commercial) OCP, OTP, OVP, SCP, UVLO Surface Mount 13-VFQFN Exposed Pad 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm) -40°C ~ 85°C
-
SC202AMLTRT Datasheet SC202AMLTRT - Semtech Corporation SC202AMLDKR-ND IC STEP DOWN SWTCHNG REG 13VFQFN 10,011 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SC202 Active Non-Isolated PoL Module 1 2.9V 5.5V 0.8 ~ 3.3 V
-
-
500mA
-
-
ITE (Commercial) OCP, OTP, OVP, SCP, UVLO Surface Mount 13-VFQFN Exposed Pad 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm) -40°C ~ 85°C
-
Results per Page
Page 1/1

10:04:38 2/19/2017