Product Index > Power Supplies - External/Internal (Off-Board) > LED Drivers

Results: 3       3 Remaining
Voltage - Output Current - Output (Max)
Clear Clear

   3 Remaining
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
Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Voltage - Isolation Dimming Features Ratings Operating Temperature Efficiency Termination Style Size / Dimension
   
RACD20-700 Datasheet RACD20-700 - Recom Power 945-1377-ND LED SUPPLY CC AC/DC 6-29V 700MA 50 - Immediate
1,000 - Factory Stock
?
26.92000 1 LIGHTLINE RACD20 Active Constant Current AC DC Converter 1 90VAC 264VAC 6 ~ 29 V 700mA 20W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 50°C 83% Terminal Block 5.71" L x 1.97" W x 0.87" H (145.0mm x 50.0mm x 22.0mm)
RACD20-350 Datasheet RACD20-350 - Recom Power 945-1376-ND LED SUPPLY CC AC/DC 6-56V 350MA 21 - Immediate
56 - Factory Stock
?
26.92000 1 LIGHTLINE RACD20 Active Constant Current AC DC Converter 1 90VAC 264VAC 6 ~ 56 V 350mA 20W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 50°C 83% Terminal Block 5.71" L x 1.97" W x 0.87" H (145.0mm x 50.0mm x 22.0mm)
RACD20-500 Datasheet RACD20-500 - Recom Power 945-1383-ND LED SUPPLY CC AC/DC 6-40V 500MA 17 - Immediate
1,000 - Factory Stock
?
26.92000 1 LIGHTLINE RACD20 Active Constant Current AC DC Converter 1 90VAC 264VAC 6 ~ 40 V 500mA 20W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 50°C 83% Terminal Block 5.71" L x 1.97" W x 0.87" H (145.0mm x 50.0mm x 22.0mm)
Results per Page
Page 1/1

11:05:36 2/27/2017