Product Index > Power Supplies - External/Internal (Off-Board) > LED Drivers

Results: 3       3 Remaining
Voltage - Output Current - Output (Max)
Clear Clear

   3 Remaining
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
Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Voltage - Isolation Dimming Features Ratings Operating Temperature Efficiency Termination Style Size / Dimension
   
-
RACD12-500 - Recom Power 945-1776-ND LED SUPPLY CC AC/DC 3-24V 500MA 4 - Immediate
20.60000
-
LIGHTLINE RACD12 Obsolete Constant Current AC DC Converter 1 90VAC 264VAC 3 ~ 24 V 500mA 12W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 50°C 78% 5.5mm Socket, Screw Terminal 4.84" L x 1.77" W x 0.71" H (123.0mm x 45.0mm x 18.0mm)
-
RACD12-350 - Recom Power 945-1374-ND LED SUPPLY CC AC/DC 3-36V 350MA 0
Obsolete
-
LIGHTLINE RACD12 Obsolete Constant Current AC DC Converter 1 90VAC 264VAC 3 ~ 36 V 350mA 12W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 50°C 78% 5.5mm Socket, Screw Terminal 4.84" L x 1.77" W x 0.71" H (123.0mm x 45.0mm x 18.0mm)
-
RACD12-700 - Recom Power 945-1375-ND LED SUPPLY CC AC/DC 3-17V 700MA 0
Obsolete
-
LIGHTLINE RACD12 Obsolete Constant Current AC DC Converter 1 90VAC 264VAC 3 ~ 17 V 700mA 12W 3kV (3000V)
-
OCP, OTP, OVP, SCP IP20 -20°C ~ 50°C 78% 5.5mm Socket, Screw Terminal 4.84" L x 1.77" W x 0.71" H (123.0mm x 45.0mm x 18.0mm)
Results per Page
Page 1/1

22:24:42 2/25/2017