Product Index > Fans, Thermal Management > AC Fans

Results: 8       8 Remaining
Voltage - Rated Air Flow Static Pressure Noise Power (Watts) RPM Termination
Clear Clear Clear Clear Clear Clear Clear

   8 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
FAA1-08025NBHT31 Datasheet FAA1-08025NBHT31 - Qualtek Q562-ND FAN AXIAL 80X25MM 115VAC TERM 233 - Immediate
100 - Factory Stock
?
15.58000 1 FAA1-08025 Active 115VAC Square - 80mm L x 80mm H 25mm 21.0 CFM (0.595m³/min) 0.125 in H2O (31.1 Pa) Ball Tubeaxial
-
27.8 dB(A) 7.00W 2800 RPM 2 Terminals
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.463 lb (210.01g)
FAA1-08025NBHW31 Datasheet FAA1-08025NBHW31 - Qualtek Q560-ND FAN AXIAL 80X25MM 115VAC WIRE 540 - Immediate
14.32000 1 FAA1-08025 Active 115VAC Square - 80mm L x 80mm H 25mm 21.0 CFM (0.595m³/min) 0.125 in H2O (31.1 Pa) Ball Tubeaxial
-
27.8 dB(A) 7.00W 2800 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.463 lb (210.01g)
FAA1-08025NBMW31 Datasheet FAA1-08025NBMW31 - Qualtek Q564-ND FAN AXIAL 80X25MM 115VAC WIRE 138 - Immediate
15.58000 1 FAA1-08025 Active 115VAC Square - 80mm L x 80mm H 25mm 19.0 CFM (0.538m³/min) 0.118 in H2O (29.4 Pa) Ball Tubeaxial
-
24 dB(A) 5.0W 2500 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.463 lb (210.01g)
FAA1-08025NBMT31 Datasheet FAA1-08025NBMT31 - Qualtek Q566-ND FAN AXIAL 80X25MM 115VAC TERM 294 - Immediate
15.58000 1 FAA1-08025 Active 115VAC Square - 80mm L x 80mm H 25mm 19.0 CFM (0.538m³/min) 0.118 in H2O (29.4 Pa) Ball Tubeaxial
-
24 dB(A) 5.0W 2500 RPM 2 Terminals
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.463 lb (210.01g)
FAA1-08025QBMT31 Datasheet FAA1-08025QBMT31 - Qualtek Q567-ND FAN AXIAL 80X25MM 230VAC TERM 155 - Immediate
15.58000 1 FAA1-08025 Active 230VAC Square - 80mm L x 80mm H 25mm 19.0 CFM (0.538m³/min) 0.118 in H2O (29.4 Pa) Ball Tubeaxial
-
24 dB(A) 11.0W 2500 RPM 2 Terminals
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.463 lb (210.01g)
FAA1-08025QBHW31 Datasheet FAA1-08025QBHW31 - Qualtek Q561-ND FAN AXIAL 80X25MM 230VAC WIRE 68 - Immediate
14.32000 1 FAA1-08025 Active 230VAC Square - 80mm L x 80mm H 25mm 21.0 CFM (0.595m³/min) 0.125 in H2O (31.1 Pa) Ball Tubeaxial
-
27.8 dB(A) 10.0W 2800 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.463 lb (210.01g)
FAA1-08025QBMW31 Datasheet FAA1-08025QBMW31 - Qualtek Q565-ND FAN AXIAL 80X25MM 230VAC WIRE 69 - Immediate
100 - Factory Stock
?
14.32000 1 FAA1-08025 Active 230VAC Square - 80mm L x 80mm H 25mm 19.0 CFM (0.538m³/min) 0.118 in H2O (29.4 Pa) Ball Tubeaxial
-
24 dB(A) 11.0W 2500 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.463 lb (210.01g)
FAA1-08025QBHT31 Datasheet FAA1-08025QBHT31 - Qualtek Q563-ND FAN AXIAL 80X25MM 230VAC TERM 83 - Immediate
100 - Factory Stock
?
15.58000 1 FAA1-08025 Active 230VAC Square - 80mm L x 80mm H 25mm 21.0 CFM (0.595m³/min) 0.125 in H2O (31.1 Pa) Ball Tubeaxial
-
27.8 dB(A) 10.0W 2800 RPM 2 Terminals
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.463 lb (210.01g)
Results per Page
Page 1/1

10:45:55 2/24/2017