Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 4       4 Remaining
Packaging
Clear

   4 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
OKL-T/1-W12N-C Datasheet OKL-T/1-W12N-C - Murata Power Solutions Inc. 811-2260-2-ND CONV DC/DC 1A 0.9-5V NEG ON/OFF 5,600 - Immediate
2.50040 800 Tape & Reel (TR)?
Alternate Packaging
Okami™ OKL-T/1-W12 Active Non-Isolated PoL Module 1 2.9V 14V 0.9 ~ 5 V
-
-
1A 5W
-
ITE (Commercial) Remote On/Off, OCP, SCP, UVLO Surface Mount 12-BLGA 0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm) -40°C ~ 85°C 90%
OKL-T/1-W12N-C Datasheet OKL-T/1-W12N-C - Murata Power Solutions Inc. 811-2260-1-ND CONV DC/DC 1A 0.9-5V NEG ON/OFF 6,006 - Immediate
3.10000 1 Cut Tape (CT)?
Alternate Packaging
Okami™ OKL-T/1-W12 Active Non-Isolated PoL Module 1 2.9V 14V 0.9 ~ 5 V
-
-
1A 5W
-
ITE (Commercial) Remote On/Off, OCP, SCP, UVLO Surface Mount 12-BLGA 0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm) -40°C ~ 85°C 90%
OKL-T/1-W12N-C Datasheet OKL-T/1-W12N-C - Murata Power Solutions Inc. 811-2260-6-ND CONV DC/DC 1A 0.9-5V NEG ON/OFF 6,006 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Okami™ OKL-T/1-W12 Active Non-Isolated PoL Module 1 2.9V 14V 0.9 ~ 5 V
-
-
1A 5W
-
ITE (Commercial) Remote On/Off, OCP, SCP, UVLO Surface Mount 12-BLGA 0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm) -40°C ~ 85°C 90%
OKL-T/1-W12P-C Datasheet OKL-T/1-W12P-C - Murata Power Solutions Inc. OKL-T/1-W12P-C-ND CONV DC/DC 1A 0.9-5V NEG ON/OFF 0
Standard Lead Time 15 Weeks
2.50040 800
Non-Stock
?
Tape & Reel (TR)? Okami™ OKL-T/1-W12 Active Non-Isolated PoL Module 1 2.9V 14V 0.9 ~ 5 V
-
-
1A 5W
-
ITE (Commercial) Remote On/Off, OCP, SCP, UVLO Surface Mount 12-BLGA 0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm) -40°C ~ 85°C 90%
Results per Page
Page 1/1

23:55:46 1/20/2017