Product Index > Motors, Solenoids, Driver Boards/Modules > Solenoids, Actuators

Results: 4       4 Remaining
Duty Cycle Voltage - Rated Power (Watts) DC Resistance (DCR)
Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Technology Type Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR) Bushing Thread Mounting Type Termination Style Size / Dimension Diameter - Shaft Shaft Detail
   
F0494A Datasheet F0494A - Pontiac Coil Inc. 527-1035-ND SOLENOID PULL INTERMITTENT 24V 108 - Immediate
50.82000 1 L-15-2 Active Electromechanical Closed Frame (Pull), Tubular Intermittent 24VDC 1.250" (31.75mm) 60W 10 Ohm 1-27 UNS-2B Panel Mount Wire Leads 1.490" Dia x 2.380" L (37.85mm x 60.45mm) 0.500" (12.70mm) Clevis
F0492A Datasheet F0492A - Pontiac Coil Inc. 527-1033-ND SOLENOID PULL INTERMITTENT 12V 92 - Immediate
51.17000 1 L-15-2 Active Electromechanical Closed Frame (Pull), Tubular Intermittent 12VDC 1.250" (31.75mm) 60W 2.2 Ohm 1-27 UNS-2B Panel Mount Wire Leads 1.490" Dia x 2.380" L (37.85mm x 60.45mm) 0.500" (12.70mm) Clevis
F0491A Datasheet F0491A - Pontiac Coil Inc. 527-1032-ND SOLENOID PULL CONTINUOUS 12V 39 - Immediate
51.26000 1 L-15-2 Active Electromechanical Closed Frame (Pull), Tubular Continuous 12VDC 1.250" (31.75mm) 14W 10 Ohm 1-27 UNS-2B Panel Mount Wire Leads 1.490" Dia x 2.380" L (37.85mm x 60.45mm) 0.500" (12.70mm) Clevis
F0493A Datasheet F0493A - Pontiac Coil Inc. 527-1034-ND SOLENOID PULL CONTINUOUS 24V 4 - Immediate
50.97000 1 L-15-2 Active Electromechanical Closed Frame (Pull), Tubular Continuous 24VDC 1.250" (31.75mm) 14W 41 Ohm 1-27 UNS-2B Panel Mount Wire Leads 1.490" Dia x 2.380" L (37.85mm x 60.45mm) 0.500" (12.70mm) Clevis
Results per Page
Page 1/1

19:00:46 1/24/2017