Product Index > Motors, Solenoids, Driver Boards/Modules > Solenoids, Actuators

Results: 4       4 Remaining
Duty Cycle Voltage - Rated Power (Watts) DC Resistance (DCR)
Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Technology Type Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR) Bushing Thread Mounting Type Termination Style Size / Dimension Diameter - Shaft Shaft Detail
   
F0481A Datasheet F0481A - Pontiac Coil Inc. 527-1028-ND SOLENOID PULL CONTINUOUS 12V 52 - Immediate
29.48000 1 L-10-2 Active Electromechanical Closed Frame (Pull), Tubular Continuous 12VDC 0.875" (22.20mm) 8W 18 Ohm 3/4-24 UNS-2B Panel Mount Wire Leads 2.010" Dia x 0.990" L (51.05mm x 25.15mm) 0.437" (11.10mm) Clevis
F0482A Datasheet F0482A - Pontiac Coil Inc. 527-1029-ND SOLENOID PULL INTERMITTENT 12V 47 - Immediate
29.48000 1 L-10-2 Active Electromechanical Closed Frame (Pull), Tubular Intermittent 12VDC 0.875" (22.20mm) 40W 3.6 Ohm 3/4-24 UNS-2B Panel Mount Wire Leads 2.010" Dia x 0.990" L (51.05mm x 25.15mm) 0.437" (11.10mm) Clevis
F0484A Datasheet F0484A - Pontiac Coil Inc. 527-1031-ND SOLENOID PULL INTERMITTENT 24V 24 - Immediate
29.06000 1 L-10-2 Active Electromechanical Closed Frame (Pull), Tubular Intermittent 24VDC 0.875" (22.20mm) 40W 14.4 Ohm 3/4-24 UNS-2B Panel Mount Wire Leads 2.010" Dia x 0.990" L (51.05mm x 25.15mm) 0.437" (11.10mm) Clevis
F0483A Datasheet F0483A - Pontiac Coil Inc. 527-1030-ND SOLENOID PULL CONTINUOUS 24V 66 - Immediate
27.65000 1 L-10-2 Active Electromechanical Closed Frame (Pull), Tubular Continuous 24VDC 0.875" (22.20mm) 8W 72 Ohm 3/4-24 UNS-2B Panel Mount Wire Leads 2.010" Dia x 0.990" L (51.05mm x 25.15mm) 0.437" (11.10mm) Clevis
Results per Page
Page 1/1

22:31:44 2/20/2017