Product Index > Motors, Solenoids, Driver Boards/Modules > Solenoids, Actuators

Results: 4       4 Remaining
Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR)
Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Technology Type Duty Cycle Voltage - Rated Stroke Length Power (Watts) DC Resistance (DCR) Bushing Thread Mounting Type Termination Style Size / Dimension Diameter - Shaft Shaft Detail
   
F0474A Datasheet F0474A - Pontiac Coil Inc. 527-1027-ND SOLENOID PULL INTERMITTENT 24V 118 - Immediate
22.13000 1 L-75-2 Active Electromechanical Closed Frame (Pull), Tubular Intermittent 24VDC 0.875" (22.20mm) 40W 14.4 Ohm 15/32-32 UNF-2B Panel Mount Wire Leads 0.737" Dia x 1.490" L (18.72mm x 37.85mm) 0.312" (7.93mm) Clevis
F0471A Datasheet F0471A - Pontiac Coil Inc. 527-1024-ND SOLENOID PULL CONTINUOUS 12V 41 - Immediate
22.11000 1 L-75-2 Active Electromechanical Closed Frame (Pull), Tubular Continuous 12VDC 0.500" (12.70mm) 6W 23 Ohm 15/32-32 UNF-2B Panel Mount Wire Leads 0.737" Dia x 1.490" L (18.72mm x 37.85mm) 0.312" (7.93mm) Clevis
F0472A Datasheet F0472A - Pontiac Coil Inc. 527-1025-ND SOLENOID PULL INTERMITTENT 12V 39 - Immediate
22.82000 1 L-75-2 Active Electromechanical Closed Frame (Pull), Tubular Intermittent 12VDC 0.875" (22.20mm) 40W 3.6 Ohm 15/32-32 UNF-2B Panel Mount Wire Leads 0.737" Dia x 1.490" L (18.72mm x 37.85mm) 0.312" (7.93mm) Clevis
F0473A Datasheet F0473A - Pontiac Coil Inc. 527-1026-ND SOLENOID PULL CONTINUOUS 24V 57 - Immediate
22.92000 1 L-75-2 Active Electromechanical Closed Frame (Pull), Tubular Continuous 24VDC 0.500" (12.70mm) 6W 88.3 Ohm 15/32-32 UNF-2B Panel Mount Wire Leads 0.737" Dia x 1.490" L (18.72mm x 37.85mm) 0.312" (7.93mm) Clevis
Results per Page
Page 1/1

23:33:55 2/20/2017