Product Index > Fans, Thermal Management > Thermal - Pads, Sheets

Results: 6       6 Remaining
Thickness Thermal Resistivity
Clear Clear

   6 Remaining
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
Series Part Status Usage Shape Outline Thickness Material Adhesive Backing, Carrier Color Thermal Resistivity Thermal Conductivity
   
A14162-25 Datasheet A14162-25 - Laird Technologies - Thermal Materials 926-1114-ND TFLEX 220V0 9X9" 1,214 - Immediate
6.62000 1 Tflex™ 200 V0 Active Sheet Square 228.60mm x 228.60mm 0.020" (0.508mm) Silicone Elastomer Tacky - Both Sides
-
Gray 0.80°C/W 1.1 W/m-K
A14162-06 Datasheet A14162-06 - Laird Technologies - Thermal Materials 926-1116-ND TFLEX 280V0 9X9" 394 - Immediate
12.96000 1 Tflex™ 200 V0 Active Sheet Square 228.60mm x 228.60mm 0.080" (2.03mm) Silicone Elastomer Tacky - Both Sides
-
Gray 2.51°C/W 1.1 W/m-K
A14162-33 Datasheet A14162-33 - Laird Technologies - Thermal Materials 926-1118-ND TFLEX 2120V0 9X9" 285 - Immediate
24.57000 1 Tflex™ 200 V0 Active Sheet Square 228.60mm x 228.60mm 0.120" (3.05mm) Silicone Elastomer Tacky - Both Sides
-
Gray 3.31°C/W 1.1 W/m-K
A14162-27 Datasheet A14162-27 - Laird Technologies - Thermal Materials 926-1115-ND TFLEX 240V0 9X9" 261 - Immediate
7.77000 1 Tflex™ 200 V0 Active Sheet Square 228.60mm x 228.60mm 0.040" (1.02mm) Silicone Elastomer Tacky - Both Sides
-
Gray 1.57°C/W 1.1 W/m-K
A14162-15 Datasheet A14162-15 - Laird Technologies - Thermal Materials 926-1117-ND TFLEX 2100V0 9X9" 68 - Immediate
18.40000 1 Tflex™ 200 V0 Active Sheet Square 228.60mm x 228.60mm 0.100" (2.54mm) Silicone Elastomer Tacky - Both Sides
-
Gray 2.93°C/W 1.1 W/m-K
A10198-11 Datasheet A10198-11 - Laird Technologies - Thermal Materials 926-1119-ND TFLEX 2160V0 9X9" 53 - Immediate
35.22000 1 Tflex™ 200 V0 Active Sheet Square 228.60mm x 228.60mm 0.160" (4.06mm) Silicone Elastomer Tacky - Both Sides
-
Gray 3.99°C/W 1.1 W/m-K
Results per Page
Page 1/1

13:34:55 1/22/2017