Add To Favorites
Product Overview
Digi-Key Part Number P14345-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

PWN10VEE24AA

Description STANDARD MOTOR 11139 RPM 24VDC
Expanded Description Brushed DC Standard Motor 11139 RPM 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PWN10V(17V)
DC Brush Part Number Guide
Other Related Documents BDC Motor Contact Types
Featured Product Standard Brush DC Motors
Online Catalog Brushed DC Motors
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series PWN10V
Part Status Active
Type DC Motor
Function Standard
Motor Type Brushed
Voltage - Rated 24VDC
RPM 11139 RPM
Torque - Rated (oz-in / mNm) 0.28 / 1.96
Power - Rated -
Encoder Type -
Size / Dimension Round - 0.803" Dia (20.40mm)
Diameter - Shaft 0.079" (2.00mm)
Length - Shaft and Bearing 0.445" (11.30mm)
Mounting Hole Spacing 0.488" (12.40mm)
Termination Style Solder Tab
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approvals -
Weight 0.049 lb (22.23g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names P14345

04:20:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
5 3.56400 17.82
10 3.46400 34.64
25 3.36520 84.13
50 3.06840 153.42
100 2.77140 277.14
250 2.67248 668.12
500 2.63286 1,316.43
1,000 2.47450 2,474.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback