Add To Favorites
Product Overview
Digi-Key Part Number P14355-ND
Quantity Available 1,967
Can ship immediately
Manufacturer

Manufacturer Part Number

PPN7PA12C1

Description STANDARD MOTOR 11605 RPM 5VDC
Expanded Description Brushed DC Standard Motor 11605 RPM 5VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PPN7PA12C1
DC Brush Part Number Guide
Other Related Documents BDC Motor Contact Types
Featured Product Standard Brush DC Motors
Online Catalog Brushed DC Motors
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series PPN7
Part Status Active
Type DC Motor
Function Standard
Motor Type Brushed
Voltage - Rated 5VDC
RPM 11605 RPM
Torque - Rated (oz-in / mNm) 0.07 / 0.49
Power - Rated -
Encoder Type -
Size / Dimension Round - 0.614" Dia (15.60mm)
Diameter - Shaft 0.059" (1.50mm)
Length - Shaft and Bearing 0.433" (11.00mm)
Mounting Hole Spacing 0.394" (10.00mm)
Termination Style Solder Tab
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approvals -
Weight 0.022 lb (9.98g)
 
You May Also Be Interested In
  • A000032 - Arduino | 1050-1012-ND DigiKey Electronics
  • A000032
  • Arduino
  • BREAD BOARD/WIRE KIT ARDUINO
  • Unit Price 8.60000
  • 1050-1012-ND
Additional Resources
Standard Package ? 800
Other Names P14355
PPN7A12C1
PPN7AP12C1

11:30:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 3.22
5 3.05400 15.27
10 2.96900 29.69
25 2.88440 72.11
50 2.63000 131.50
100 2.37550 237.55
250 2.29068 572.67
500 2.25674 1,128.37
1,000 2.12100 2,121.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback