Add To Favorites
Product Overview
Digi-Key Part Number P14356-ND
Quantity Available 228
Can ship immediately
Manufacturer

Manufacturer Part Number

PPN13PB11C2

Description STANDARD MOTOR 7473 RPM 7.4VDC
Expanded Description Brushed DC Standard Motor 7473 RPM 7.4VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PPN13
DC Brush Part Number Guide
Other Related Documents BDC Motor Contact Types
Featured Product Standard Brush DC Motors
Online Catalog Brushed DC Motors
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series PPN13
Part Status Active
Type DC Motor
Function Standard
Motor Type Brushed
Voltage - Rated 7.4VDC
RPM 7473 RPM
Torque - Rated (oz-in / mNm) 0.01 / 0.1
Power - Rated -
Encoder Type -
Size / Dimension Round - 0.634" Dia (16.10mm)
Diameter - Shaft 0.059" (1.50mm)
Length - Shaft and Bearing 0.433" (11.00mm)
Mounting Hole Spacing 0.394" (10.00mm)
Termination Style Solder Tab
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approvals -
Weight 0.037 lb (16.78g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names P14356

03:46:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 3.57
5 3.38200 16.91
10 3.28800 32.88
25 3.19360 79.84
50 2.91180 145.59
100 2.63000 263.00
250 2.53612 634.03
500 2.49854 1,249.27
1,000 2.34825 2,348.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback