Add To Favorites
Product Overview
Digi-Key Part Number P14350-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

PNN7RE08JD

Description STANDARD MOTOR 16364 RPM 3VDC
Expanded Description Brushed DC Standard Motor 16364 RPM 3VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PNN7
DC Brush Part Number Guide
Other Related Documents BDC Motor Contact Types
Featured Product Standard Brush DC Motors
Online Catalog Brushed DC Motors
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series PNN7
Part Status Active
Type DC Motor
Function Standard
Motor Type Brushed
Voltage - Rated 3VDC
RPM 16364 RPM
Torque - Rated (oz-in / mNm) 0.01 / 0.1
Power - Rated -
Encoder Type -
Size / Dimension Round - 0.315" Dia (8.00mm)
Diameter - Shaft 0.039" (1.00mm)
Length - Shaft and Bearing 0.413" (10.50mm)
Mounting Hole Spacing 0.213" (5.40mm)
Termination Style Solder Tab
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approvals -
Weight 0.006 lb (2.72g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names P14350

04:35:52 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 4.11
5 3.89000 19.45
10 3.78200 37.82
25 3.67440 91.86
50 3.35020 167.51
100 3.02600 302.60
250 2.91788 729.47
500 2.87466 1,437.33
1,000 2.70175 2,701.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback