Add To Favorites
Product Overview
Digi-Key Part Number P14353-ND
Quantity Available 444
Can ship immediately
Manufacturer

Manufacturer Part Number

PKN12EB105C1

Description STANDARD MOTOR 7796 RPM 3VDC
Expanded Description Brushed DC Standard Motor 7796 RPM 3VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PKN12
DC Brush Part Number Guide
Other Related Documents BDC Motor Contact Types
Featured Product Standard Brush DC Motors
Online Catalog Brushed DC Motors
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series PKN12
Part Status Active
Type DC Motor
Function Standard
Motor Type Brushed
Voltage - Rated 3VDC
RPM 7796 RPM
Torque - Rated (oz-in / mNm) 0.03 / 0.2
Power - Rated -
Encoder Type -
Size / Dimension Round - 0.394" Dia (10.00mm)
Diameter - Shaft 0.039" (1.00mm)
Length - Shaft and Bearing 0.248" (6.30mm)
Mounting Hole Spacing 0.283" (7.20mm)
Termination Style Solder Tab
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approvals -
Weight 0.012 lb (5.44g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names P14353

03:24:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 3.99
5 3.78200 18.91
10 3.67600 36.76
25 3.57120 89.28
50 3.25620 162.81
100 2.94110 294.11
250 2.83608 709.02
500 2.79406 1,397.03
1,000 2.62600 2,626.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback