Product Index > Motors, Solenoids, Driver Boards/Modules > Motors - AC, DC

Results: 2       2 Remaining
Voltage - Rated RPM Torque - Rated (oz-in / mNm) Size / Dimension Diameter - Shaft Length - Shaft and Bearing Termination Style
Clear Clear Clear Clear Clear Clear Clear

   2 Remaining
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
Series Part Status Type Function Motor Type Voltage - Rated RPM Torque - Rated (oz-in / mNm) Power - Rated Encoder Type Size / Dimension Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Features Gear Reduction Ratio Torque - Max Momentary (oz-in / mNm) Operating Temperature
   
PAN14EE12AA1 Datasheet PAN14EE12AA1 - NMB Technologies Corporation P14346-ND STANDARD MOTOR 12850 RPM 12VDC 4,928 - Immediate
4.66000 1 PAN14 Active DC Motor Standard Brushed 12VDC 12850 RPM 0.69 / 4.9
-
-
Round - 0.953" Dia (24.20mm) 0.059" (1.50mm) 0.453" (11.50mm)
-
Connector
-
-
-
-
PAN14EE12MD Datasheet Photo Not Available P19321-ND DC BRUSH W/ 300MM LEAD WIRE 2,000 - Immediate
5.41000 1 PAN14 Active DC Motor Standard Brushed
-
-
-
-
-
-
-
-
-
Wire Leads
-
-
-
-
Results per Page
Page 1/1

20:42:54 1/18/2017