Add To Favorites
Product Overview
Digi-Key Part Number P14354-ND
Quantity Available 1,852
Can ship immediately
Manufacturer

Manufacturer Part Number

M1N10FB11G

Description STANDARD MOTOR 13850 RPM 5VDC
Expanded Description Brushed DC Standard Motor 13850 RPM 5VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets M1N10
Other Related Documents BDC Motor Contact Types
Featured Product Standard Brush DC Motors
Online Catalog Brushed DC Motors
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series M1N10
Part Status Active
Type DC Motor
Function Standard
Motor Type Brushed
Voltage - Rated 5VDC
RPM 13850 RPM
Torque - Rated (oz-in / mNm) 0.04 / 0.30
Power - Rated -
Encoder Type -
Size / Dimension Round - 0.472" Dia (12.00mm)
Diameter - Shaft 0.039" (1.00mm)
Length - Shaft and Bearing 0.366" (9.30mm)
Mounting Hole Spacing 0.335" (8.50mm)
Termination Style Solder Tab
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approvals -
Weight 0.039 lb (17.69g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names P14354

22:36:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
5 3.10800 15.54
10 3.02200 30.22
25 2.93600 73.40
50 2.67700 133.85
100 2.41790 241.79
250 2.33160 582.90
500 2.29704 1,148.52
1,000 2.15888 2,158.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback