Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Results: 4       4 Remaining
Voltage - Input Voltage - Output Current - Output Power (Watts) - Per Port Features
Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
POE14-050 Datasheet POE14-050 - Phihong USA 993-1076-ND POE SPLITTER 12.5W 5V DESKTOP 658 - Immediate
30.90000 1 POE14 Active Splitter 36 ~ 56 V 1 5V 2.2A 12.5W IEEE802.3af 10/100/1000 Mbps OCP, OTP, OVP 0°C ~ 40°C 72% Desktop 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)
POE14-120 Datasheet POE14-120 - Phihong USA 993-1077-ND POE SPLITTER 14W 12V DESKTOP 250 - Immediate
30.90000 1 POE14 Active Splitter 36 ~ 56 V 1 12V 1.17A 14W IEEE802.3af 10/100/1000 Mbps OCP, OTP, OVP 0°C ~ 40°C 72% Desktop 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)
POE14-033 Datasheet POE14-033 - Phihong USA 993-1075-ND POE SPLITTER 8.25W 3.3V DESKTOP 59 - Immediate
30.90000 1 POE14 Active Splitter 36 ~ 56 V 1 3.3V 3A 8.25W IEEE802.3af 10/100/1000 Mbps OCP, OTP, OVP 0°C ~ 40°C 72% Desktop 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)
POE14-137 Datasheet POE14-137 - Phihong USA 993-1175-ND POE SPLITTER 13.7W 13.7V DESKTOP 0
Standard Lead Time 17 Weeks
30.90000 1 POE14 Active Splitter 36 ~ 57 V 1 13.7V 1A 13.7W IEEE802.3af 10/100/1000 Mbps OVP, SCP 0°C ~ 40°C 72% Desktop 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)
Results per Page
Page 1/1

19:49:30 1/18/2017