Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Results: 2       2 Remaining

   2 Remaining
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
Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
POE31U-1AT Datasheet POE31U-1AT - Phihong USA 993-1142-ND POE INJECTOR 30W 56V DESKTOP 1,259 - Immediate
37.36000 1 POE31X Active Midspan Injector 90 ~ 264 VAC 1 56V 535mA 30W IEEE802.3at 10/100/1000 Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Desktop 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
POE31W-1AT Datasheet POE31W-1AT - Phihong USA 993-1144-ND POE INJECTOR 30W 56V DESKTOP 4 - Immediate
37.36000 1
Non-Stock
?
POE31X Active Midspan Injector 90 ~ 264 VAC 1 56V 535mA 30W IEEE802.3at 10/100/1000 Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Desktop 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
Results per Page
Page 1/1

18:33:54 1/22/2017