Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Results: 8       8 Remaining
Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Data Rate Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8 Remaining
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
Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
POE31U-1AT Datasheet POE31U-1AT - Phihong USA 993-1142-ND POE INJECTOR 30W 56V DESKTOP 1,260 - Immediate
37.36000 1 POE31X Active Midspan Injector 90 ~ 264 VAC 1 56V 535mA 30W IEEE802.3at 10/100/1000 Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Desktop 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
POE31U-560G Datasheet Photo Not Available POE31U-560G-ND POE ADAPTER 15W 56V DESKTOP 0
Standard Lead Time 16 Weeks
18.72640 1,000
Non-Stock
?
POE31X Active Passive Injector 90 ~ 264 VAC 2 56V 270mA 15W IEEE802.3at 10/100Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Desktop 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
POE31W-1AT Datasheet POE31W-1AT - Phihong USA 993-1144-ND POE INJECTOR 30W 56V DESKTOP 4 - Immediate
37.36000 1
Non-Stock
?
POE31X Active Midspan Injector 90 ~ 264 VAC 1 56V 535mA 30W IEEE802.3at 10/100/1000 Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Desktop 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
POE31U-240 Datasheet POE31U-240 - Phihong USA 993-1083-ND POE INJECTOR 30W 24V DESKTOP 0
Obsolete
-
POE31X Obsolete Passive Injector 85 ~ 264 VAC 1 24V 1.25A 30W IEEE802.3at 10/100/1000 Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Desktop 6.42" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.0mm)
POE31U-560 Datasheet POE31U-560 - Phihong USA 993-1084-ND POE INJECTOR 30W 56V DESKTOP 0
Obsolete
-
POE31X Obsolete Passive Injector 85 ~ 264 VAC 1 56V 540mA 30W IEEE802.3at 10/100/1000 Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Desktop 6.42" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.0mm)
POE31W-240 Datasheet POE31W-240 - Phihong USA 993-1085-ND POE INJECTOR 30W 24V DESKTOP 0
Obsolete
-
POE31X Obsolete Passive Injector 85 ~ 264 VAC 1 24V 1.25A 30W IEEE802.3at 10/100/1000 Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Desktop 6.42" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.0mm)
POE31W-560 Datasheet POE31W-560 - Phihong USA 993-1086-ND POE INJECTOR 30W 56V DESKTOP 0
Obsolete
-
POE31X Obsolete Passive Injector 85 ~ 264 VAC 1 56V 540mA 30W IEEE802.3at 10/100/1000 Mbps OCP, OVP, SCP 0°C ~ 40°C Level V Desktop 6.42" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.0mm)
POE31U-560DO Datasheet POE31U-560DO - Phihong USA 993-1143-ND POE INJECTOR 15W 56V DESKTOP 0
Obsolete
-
POE31X Obsolete Passive Injector 90 ~ 264 VAC 2 56V 270mA 15W IEEE802.3at
-
OCP, OVP, SCP 0°C ~ 40°C Level V Desktop 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
Results per Page
Page 1/1

00:13:34 1/17/2017