Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 13       13 Remaining
Region Utilized Voltage - Output Current - Output (Max) No Load Power Consumption Polarization Efficiency Operating Temperature Output Connector Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSM03A-050Q Datasheet PSM03A-050Q - Phihong USA 993-1030-ND AC/DC WALL MOUNT ADAPTER 5V 3W 14,561 - Immediate
4.25000 1 PSM03x Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 5V 550mA 3W 150mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C USB A Receptacle 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
PSM03E-050Q Datasheet PSM03E-050Q - Phihong USA 993-1031-ND AC/DC WALL MOUNT ADAPTER 5V 3W 4,093 - Immediate
4.55000 1 PSM03x Active Europe Wall Mount Fixed Blade 90 ~ 264 VAC 5V 550mA 3W 150mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C USB A Receptacle 0.83" L x 1.69" W x 2.37" H (21.0mm x 43.0mm x 60.2mm)
PSM03K-050Q Datasheet PSM03K-050Q - Phihong USA 993-1032-ND AC/DC WALL MOUNT ADAPTER 5V 3W 1,312 - Immediate
4.68000 1 PSM03x Active United Kingdom Wall Mount Fixed Blade 90 ~ 264 VAC 5V 550mA 3W 150mW (Max)
-
ITE (Commercial) Level VI -10°C ~ 40°C USB A Receptacle 1.93" L x 1.92" W x 0.87" H (49.0mm x 48.8mm x 21.0mm)
PSM03A-090-R Datasheet PSM03A-090-R - Phihong USA 993-1234-ND AC/DC WALL MOUNT ADAPTER 9V 3W 5,233 - Immediate
5.26000 1 PSM03x Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 9V 305mA 3W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
PSM03A-050-R Datasheet PSM03A-050-R - Phihong USA 993-1236-ND AC/DC WALL MOUNT ADAPTER 5V 3W 2,471 - Immediate
5.26000 1 PSM03x Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 5V 550mA 3W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
PSM03A-120-R Datasheet PSM03A-120-R - Phihong USA 993-1232-ND AC/DC WALL MOUNT ADAPTER 12V 3W 2,292 - Immediate
5.26000 1 PSM03x Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 12V 230mA 3W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
PSM03A-050(M)-R Datasheet PSM03A-050(M)-R - Phihong USA 993-1293-ND AC/DC WALL MOUNT ADAPTER 5V 3W 2,284 - Immediate
5.62000 1 PSM03x Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 5V 550mA 3W 100mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C USB Micro 1.69" L x 0.83" W x 1.55" H (43.0mm x 21.0mm x 39.4mm)
PSM03A-050Q-3W-R Datasheet PSM03A-050Q-3W-R - Phihong USA 993-1251-ND AC/DC WALL MOUNT ADAPTER 5V 3W 4,914 - Immediate
5.72000 1 PSM03x Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 5V 550mA 3W 150mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C USB A Receptacle 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
PSM03E-050Q-3W-R Datasheet PSM03E-050Q-3W-R - Phihong USA 993-1250-ND AC/DC WALL MOUNT ADAPTER 5V 3W 2,157 - Immediate
6.30000 1 PSM03x Active Europe Wall Mount Fixed Blade 90 ~ 264 VAC 5V 550mA 3W 150mW (Max)
-
ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 40°C USB A Receptacle 0.83" L x 1.69" W x 2.37" H (21.0mm x 43.0mm x 60.2mm)
PSM03A-050(ID)-R Datasheet PSM03A-050(ID)-R - Phihong USA 993-1254-ND AC/DC WALL MOUNT ADAPTER 5V 3W 1,635 - Immediate
4.42000 1 PSM03x Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 5V 550mA 3W 100mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C USB Mini 1.69" L x 0.83" W x 1.55" H (43.0mm x 21.0mm x 39.4mm)
PSM03A-075-R Datasheet PSM03A-075-R - Phihong USA 993-1235-ND AC/DC WALL MOUNT ADAPTER 7.5V 3W 387 - Immediate
5.46000 1 PSM03x Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 7.5V 366mA 3W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
PSM03S-050Q-3W-R Datasheet PSM03S-050Q-3W-R - Phihong USA 993-1252-ND AC/DC WALL MOUNT ADAPTER 5V 3W 200 - Immediate
6.42000 1 PSM03x Active Australia Wall Mount Fixed Blade 90 ~ 264 VAC 5V 550mA 3W 150mW (Max)
-
ITE (Commercial) Level V -10°C ~ 40°C USB A Receptacle 0.98" L x 1.69" W x 2.09" H (25.0mm x 43.0mm x 53.2mm)
PSM03K-050Q-3W-R Datasheet PSM03K-050Q-3W-R - Phihong USA 993-1253-ND AC/DC WALL MOUNT ADAPTER 5V 3W 40 - Immediate
6.72000 1 PSM03x Active United Kingdom Wall Mount Fixed Blade 90 ~ 264 VAC 5V 550mA 3W 150mW (Max)
-
ITE (Commercial) Level VI -10°C ~ 40°C USB A Receptacle 1.93" L x 1.92" W x 0.87" H (49.0mm x 48.8mm x 21.0mm)
Results per Page
Page 1/1

21:12:52 1/22/2017