Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 4       4 Remaining
Voltage - Output 1 Current - Output (Max) Size / Dimension
Clear Clear Clear

   4 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
NPS65-M Datasheet NPS65-M - Artesyn Embedded Technologies 454-1423-ND AC/DC CONVERTER 24V 60W 1,737 - Immediate
23.73000 1 NPS60-M Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
NPS63-M Datasheet NPS63-M - Artesyn Embedded Technologies 454-1422-ND AC/DC CONVERTER 12V 60W 102 - Immediate
23.73000 1 NPS60-M Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
NPS62-M Datasheet NPS62-M - Artesyn Embedded Technologies 454-1421-ND AC/DC CONVERTER 5V 60W 87 - Immediate
23.73000 1 NPS60-M Active Open Frame 1 90 ~ 264 VAC 5V
-
-
-
11A 60W ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
NPS64-M Datasheet NPS64-M - Artesyn Embedded Technologies 454-1579-ND AC/DC CONVERTER 15V 60W 82 - Immediate
23.73000 1 NPS60-M Active Open Frame 1 90 ~ 264 VAC 15V
-
-
-
4A 60W ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm)
Results per Page
Page 1/1

12:37:41 1/21/2017