Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2       2 Remaining
Voltage - Output 1 Current - Output (Max)
Clear Clear

   2 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
NPS23-M Datasheet NPS23-M - Artesyn Embedded Technologies 454-1418-ND AC/DC CONVERTER 12V 25W 345 - Immediate
17.86000 1 NPS20-M Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
3.3A 25W (40W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
NPS22-M Datasheet NPS22-M - Artesyn Embedded Technologies 454-1417-ND AC/DC CONVERTER 5V 25W 136 - Immediate
17.86000 1 NPS20-M Active Open Frame 1 90 ~ 264 VAC 5V
-
-
-
8A 25W (40W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
Results per Page
Page 1/1

07:07:37 1/23/2017