Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 69       69 Remaining
Packaging Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   69 Remaining

 
Series
Results per Page
Page 1/3
|< < 1 2 3 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
SRF1280-220M Datasheet SRF1280-220M - Bourns Inc. SRF1280-220MTR-ND INDUCT ARRAY 2 COIL 22UH SMD 4,800 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-220M Datasheet SRF1280-220M - Bourns Inc. SRF1280-220MCT-ND INDUCT ARRAY 2 COIL 22UH SMD 5,064 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-220M Datasheet SRF1280-220M - Bourns Inc. SRF1280-220MDKR-ND INDUCT ARRAY 2 COIL 22UH SMD 5,064 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 88µH 22µH ±20% 4A 2A 7.57A 3.78A 50.3 mOhm Max 192 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-221M Datasheet SRF1280-221M - Bourns Inc. SRF1280-221MTR-ND INDUCT ARRAY 2 COIL 220UH SMD 3,200 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 880µH 220µH ±20% 1.29A 645mA 2.43A 1.22A 343 mOhm Max 1.38 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-221M Datasheet SRF1280-221M - Bourns Inc. SRF1280-221MCT-ND INDUCT ARRAY 2 COIL 220UH SMD 3,819 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 880µH 220µH ±20% 1.29A 645mA 2.43A 1.22A 343 mOhm Max 1.38 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-221M Datasheet SRF1280-221M - Bourns Inc. SRF1280-221MDKR-ND INDUCT ARRAY 2 COIL 220UH SMD 3,819 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 880µH 220µH ±20% 1.29A 645mA 2.43A 1.22A 343 mOhm Max 1.38 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-330M Datasheet SRF1280-330M - Bourns Inc. SRF1280-330MTR-ND INDUCT ARRAY 2 COIL 33UH SMD 10,000 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 132µH 33µH ±20% 3.23A 1.61A 6.22A 3.11A 66.4 mOhm Max 265 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-330M Datasheet SRF1280-330M - Bourns Inc. SRF1280-330MCT-ND INDUCT ARRAY 2 COIL 33UH SMD 10,599 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 132µH 33µH ±20% 3.23A 1.61A 6.22A 3.11A 66.4 mOhm Max 265 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-330M Datasheet SRF1280-330M - Bourns Inc. SRF1280-330MDKR-ND INDUCT ARRAY 2 COIL 33UH SMD 10,599 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 132µH 33µH ±20% 3.23A 1.61A 6.22A 3.11A 66.4 mOhm Max 265 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-102M Datasheet SRF1280-102M - Bourns Inc. SRF1280-102MTR-ND INDUCT ARRAY 2 COIL 1MH SMD 1,200 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 4mH 1mH ±20% 610mA 307mA 1.14A 571mA 1.992 Ohm Max 7.202 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-102M Datasheet SRF1280-102M - Bourns Inc. SRF1280-102MCT-ND INDUCT ARRAY 2 COIL 1MH SMD 1,389 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 4mH 1mH ±20% 610mA 307mA 1.14A 571mA 1.992 Ohm Max 7.202 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-102M Datasheet SRF1280-102M - Bourns Inc. SRF1280-102MDKR-ND INDUCT ARRAY 2 COIL 1MH SMD 1,389 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 4mH 1mH ±20% 610mA 307mA 1.14A 571mA 1.992 Ohm Max 7.202 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-3R3Y Datasheet SRF1280-3R3Y - Bourns Inc. SRF1280-3R3YTR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 800 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 13.2µH 3.3µH ±30% 10.4A 5.23A 21.5A 10.8A 11 mOhm Max 40 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-3R3Y Datasheet SRF1280-3R3Y - Bourns Inc. SRF1280-3R3YCT-ND INDUCT ARRAY 2 COIL 3.3UH SMD 1,122 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 13.2µH 3.3µH ±30% 10.4A 5.23A 21.5A 10.8A 11 mOhm Max 40 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-3R3Y Datasheet SRF1280-3R3Y - Bourns Inc. SRF1280-3R3YDKR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 1,122 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 13.2µH 3.3µH ±30% 10.4A 5.23A 21.5A 10.8A 11 mOhm Max 40 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-470M Datasheet SRF1280-470M - Bourns Inc. SRF1280-470MTR-ND INDUCT ARRAY 2 COIL 47UH SMD 800 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 188µH 47µH ±20% 2.95A 1.47A 5.28A 2.64A 89.8 mOhm Max 353 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-470M Datasheet SRF1280-470M - Bourns Inc. SRF1280-470MCT-ND INDUCT ARRAY 2 COIL 47UH SMD 1,071 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 188µH 47µH ±20% 2.95A 1.47A 5.28A 2.64A 89.8 mOhm Max 353 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-470M Datasheet SRF1280-470M - Bourns Inc. SRF1280-470MDKR-ND INDUCT ARRAY 2 COIL 47UH SMD 1,071 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 188µH 47µH ±20% 2.95A 1.47A 5.28A 2.64A 89.8 mOhm Max 353 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-101M Datasheet SRF1280-101M - Bourns Inc. SRF1280-101MTR-ND INDUCT ARRAY 2 COIL 100UH SMD 800 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 400µH 100µH ±20% 1.96A 980mA 3.64A 1.82A 175 mOhm Max 701 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-101M Datasheet SRF1280-101M - Bourns Inc. SRF1280-101MCT-ND INDUCT ARRAY 2 COIL 100UH SMD 966 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 400µH 100µH ±20% 1.96A 980mA 3.64A 1.82A 175 mOhm Max 701 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-101M Datasheet SRF1280-101M - Bourns Inc. SRF1280-101MDKR-ND INDUCT ARRAY 2 COIL 100UH SMD 966 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 400µH 100µH ±20% 1.96A 980mA 3.64A 1.82A 175 mOhm Max 701 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-R47Y Datasheet SRF1280-R47Y - Bourns Inc. SRF1280-R47YTR-ND INDUCT ARRAY 2 COIL 470NH SMD 400 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 1.88µH 470nH ±30% 17.9A 8.94A 56A 28A 5.5 mOhm Max 21.6 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-R47Y Datasheet SRF1280-R47Y - Bourns Inc. SRF1280-R47YCT-ND INDUCT ARRAY 2 COIL 470NH SMD 730 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 1.88µH 470nH ±30% 17.9A 8.94A 56A 28A 5.5 mOhm Max 21.6 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-R47Y Datasheet SRF1280-R47Y - Bourns Inc. SRF1280-R47YDKR-ND INDUCT ARRAY 2 COIL 470NH SMD 730 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 1.88µH 470nH ±30% 17.9A 8.94A 56A 28A 5.5 mOhm Max 21.6 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-2R2Y Datasheet SRF1280-2R2Y - Bourns Inc. SRF1280-2R2YTR-ND INDUCT ARRAY 2 COIL 2.2UH SMD 400 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 8.8µH 2.2µH ±30% 12.5A 6.23A 25.5A 12.7A 9.2 mOhm Max 33.8 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
Results per Page
Page 1/3
|< < 1 2 3 >|

08:42:20 1/18/2017