Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 62       62 Remaining
Packaging Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   62 Remaining

 
Series
Results per Page
Page 1/3
|< < 1 2 3 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
SRF1260-101M Datasheet SRF1260-101M - Bourns Inc. SRF1260-101MTR-ND INDUCT ARRAY 2 COIL 100UH SMD 5,600 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 400µH 100µH ±20% 1.78A 892mA 2.2A 1.1A 171 mOhm Max 656 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-101M Datasheet SRF1260-101M - Bourns Inc. SRF1260-101MCT-ND INDUCT ARRAY 2 COIL 100UH SMD 5,982 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 400µH 100µH ±20% 1.78A 892mA 2.2A 1.1A 171 mOhm Max 656 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-101M Datasheet SRF1260-101M - Bourns Inc. SRF1260-101MDKR-ND INDUCT ARRAY 2 COIL 100UH SMD 5,982 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 400µH 100µH ±20% 1.78A 892mA 2.2A 1.1A 171 mOhm Max 656 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-220M Datasheet SRF1260-220M - Bourns Inc. SRF1260-220MTR-ND INDUCT ARRAY 2 COIL 22UH SMD 7,600 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 88µH 22µH ±20% 3.7A 1.84A 4.71A 2.36A 45.1 mOhm Max 172 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-220M Datasheet SRF1260-220M - Bourns Inc. SRF1260-220MCT-ND INDUCT ARRAY 2 COIL 22UH SMD 7,788 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 88µH 22µH ±20% 3.7A 1.84A 4.71A 2.36A 45.1 mOhm Max 172 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-220M Datasheet SRF1260-220M - Bourns Inc. SRF1260-220MDKR-ND INDUCT ARRAY 2 COIL 22UH SMD 7,788 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 88µH 22µH ±20% 3.7A 1.84A 4.71A 2.36A 45.1 mOhm Max 172 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-100M Datasheet SRF1260-100M - Bourns Inc. SRF1260-100MTR-ND INDUCT ARRAY 2 COIL 10UH SMD 4,400 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 40µH 10µH ±20% 5.35A 2.67A 7.17A 3.59A 24.6 mOhm Max 93.4 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-100M Datasheet SRF1260-100M - Bourns Inc. SRF1260-100MCT-ND INDUCT ARRAY 2 COIL 10UH SMD 4,430 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 40µH 10µH ±20% 5.35A 2.67A 7.17A 3.59A 24.6 mOhm Max 93.4 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-100M Datasheet SRF1260-100M - Bourns Inc. SRF1260-100MDKR-ND INDUCT ARRAY 2 COIL 10UH SMD 4,430 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 40µH 10µH ±20% 5.35A 2.67A 7.17A 3.59A 24.6 mOhm Max 93.4 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-150M Datasheet SRF1260-150M - Bourns Inc. SRF1260-150MTR-ND INDUCT ARRAY 2 COIL 15UH SMD 1,600 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 60µH 15µH ±20% 4.27A 2.13A 5.69A 2.85A 32.9 mOhm Max 125 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-150M Datasheet SRF1260-150M - Bourns Inc. SRF1260-150MCT-ND INDUCT ARRAY 2 COIL 15UH SMD 2,000 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 60µH 15µH ±20% 4.27A 2.13A 5.69A 2.85A 32.9 mOhm Max 125 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-150M Datasheet SRF1260-150M - Bourns Inc. SRF1260-150MDKR-ND INDUCT ARRAY 2 COIL 15UH SMD 2,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 60µH 15µH ±20% 4.27A 2.13A 5.69A 2.85A 32.9 mOhm Max 125 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-221M Datasheet SRF1260-221M - Bourns Inc. SRF1260-221MTR-ND INDUCT ARRAY 2 COIL 220UH SMD 4,400 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 880µH 220µH ±20% 1.19A 594mA 1.51A 755mA 354 mOhm Max 1.416 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-221M Datasheet SRF1260-221M - Bourns Inc. SRF1260-221MCT-ND INDUCT ARRAY 2 COIL 220UH SMD 4,530 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 880µH 220µH ±20% 1.19A 594mA 1.51A 755mA 354 mOhm Max 1.416 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-221M Datasheet SRF1260-221M - Bourns Inc. SRF1260-221MDKR-ND INDUCT ARRAY 2 COIL 220UH SMD 4,530 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 880µH 220µH ±20% 1.19A 594mA 1.51A 755mA 354 mOhm Max 1.416 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-4R7Y Datasheet SRF1260-4R7Y - Bourns Inc. SRF1260-4R7YTR-ND INDUCT ARRAY 2 COIL 4.7UH SMD 2,400 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 18.8µH 4.7µH ±30% 7.18A 3.59A 9.71A 4.86A 13.7 mOhm Max 47.9 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-4R7Y Datasheet SRF1260-4R7Y - Bourns Inc. SRF1260-4R7YCT-ND INDUCT ARRAY 2 COIL 4.7UH SMD 3,214 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 18.8µH 4.7µH ±30% 7.18A 3.59A 9.71A 4.86A 13.7 mOhm Max 47.9 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-4R7Y Datasheet SRF1260-4R7Y - Bourns Inc. SRF1260-4R7YDKR-ND INDUCT ARRAY 2 COIL 4.7UH SMD 3,214 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 18.8µH 4.7µH ±30% 7.18A 3.59A 9.71A 4.86A 13.7 mOhm Max 47.9 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-3R3Y Datasheet SRF1260-3R3Y - Bourns Inc. SRF1260-3R3YTR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 2,000 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 13.2µH 3.3µH ±30% 9.26A 4.63A 12.7A 6.35A 10.1 mOhm Max 37.2 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-3R3Y Datasheet SRF1260-3R3Y - Bourns Inc. SRF1260-3R3YCT-ND INDUCT ARRAY 2 COIL 3.3UH SMD 2,266 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 13.2µH 3.3µH ±30% 9.26A 4.63A 12.7A 6.35A 10.1 mOhm Max 37.2 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-3R3Y Datasheet SRF1260-3R3Y - Bourns Inc. SRF1260-3R3YDKR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 2,266 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 13.2µH 3.3µH ±30% 9.26A 4.63A 12.7A 6.35A 10.1 mOhm Max 37.2 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-1R0Y Datasheet SRF1260-1R0Y - Bourns Inc. SRF1260-1R0YTR-ND INDUCT ARRAY 2 COIL 1UH SMD 800 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 4µH 1µH ±30% 15A 7.51A 23.6A 11.8A 6.2 mOhm Max 26 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-1R0Y Datasheet SRF1260-1R0Y - Bourns Inc. SRF1260-1R0YCT-ND INDUCT ARRAY 2 COIL 1UH SMD 1,475 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 4µH 1µH ±30% 15A 7.51A 23.6A 11.8A 6.2 mOhm Max 26 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-1R0Y Datasheet SRF1260-1R0Y - Bourns Inc. SRF1260-1R0YDKR-ND INDUCT ARRAY 2 COIL 1UH SMD 1,475 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 4µH 1µH ±30% 15A 7.51A 23.6A 11.8A 6.2 mOhm Max 26 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-1R5Y Datasheet SRF1260-1R5Y - Bourns Inc. SRF1260-1R5YTR-ND INDUCT ARRAY 2 COIL 1.5UH SMD 800 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 6µH 1.5µH ±30% 13.8A 6.89A 18.3A 9.15A 7.3 mOhm Max 30.2 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
Results per Page
Page 1/3
|< < 1 2 3 >|

07:21:38 2/19/2017