Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 59       59 Remaining
Packaging Inductance - Connected In Series Inductance - Connected In Parallel Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   59 Remaining

 
Series
Results per Page
Page 1/3
|< < 1 2 3 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
SRF0703-220M Datasheet SRF0703-220M - Bourns Inc. SRF0703-220MTR-ND INDUCT ARRAY 2 COIL 22UH SMD 6,000 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 88µH 22µH ±20% 1.62A 811mA 1.67A 830mA 150 mOhm Max 620 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-220M Datasheet SRF0703-220M - Bourns Inc. SRF0703-220MCT-ND INDUCT ARRAY 2 COIL 22UH SMD 6,873 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 88µH 22µH ±20% 1.62A 811mA 1.67A 830mA 150 mOhm Max 620 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-220M Datasheet SRF0703-220M - Bourns Inc. SRF0703-220MDKR-ND INDUCT ARRAY 2 COIL 22UH SMD 6,873 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 88µH 22µH ±20% 1.62A 811mA 1.67A 830mA 150 mOhm Max 620 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-150M Datasheet SRF0703-150M - Bourns Inc. SRF0703-150MTR-ND INDUCT ARRAY 2 COIL 15UH SMD 4,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 60µH 15µH ±20% 1.83A 916mA 2.05A 1.03A 119 mOhm Max 470 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-150M Datasheet SRF0703-150M - Bourns Inc. SRF0703-150MCT-ND INDUCT ARRAY 2 COIL 15UH SMD 4,706 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 60µH 15µH ±20% 1.83A 916mA 2.05A 1.03A 119 mOhm Max 470 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-150M Datasheet SRF0703-150M - Bourns Inc. SRF0703-150MDKR-ND INDUCT ARRAY 2 COIL 15UH SMD 4,706 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 60µH 15µH ±20% 1.83A 916mA 2.05A 1.03A 119 mOhm Max 470 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-221M Datasheet SRF0703-221M - Bourns Inc. SRF0703-221MTR-ND INDUCT ARRAY 2 COIL 220UH SMD 3,000 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 880µH 220µH ±20% 520mA 260mA 530mA 270mA 1.48 Ohm Max 5.5 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-221M Datasheet SRF0703-221M - Bourns Inc. SRF0703-221MCT-ND INDUCT ARRAY 2 COIL 220UH SMD 4,190 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 880µH 220µH ±20% 520mA 260mA 530mA 270mA 1.48 Ohm Max 5.5 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-221M Datasheet SRF0703-221M - Bourns Inc. SRF0703-221MDKR-ND INDUCT ARRAY 2 COIL 220UH SMD 4,190 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 880µH 220µH ±20% 520mA 260mA 530mA 270mA 1.48 Ohm Max 5.5 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-681M Datasheet SRF0703-681M - Bourns Inc. SRF0703-681MTR-ND INDUCT ARRAY 2 COIL 680UH SMD 3,000 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 2.72mH 680µH ±20% 290mA 143mA 310mA 150mA 3.96 Ohm Max 16.17 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-681M Datasheet SRF0703-681M - Bourns Inc. SRF0703-681MCT-ND INDUCT ARRAY 2 COIL 680UH SMD 4,500 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 2.72mH 680µH ±20% 290mA 143mA 310mA 150mA 3.96 Ohm Max 16.17 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-681M Datasheet SRF0703-681M - Bourns Inc. SRF0703-681MDKR-ND INDUCT ARRAY 2 COIL 680UH SMD 4,500 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 2.72mH 680µH ±20% 290mA 143mA 310mA 150mA 3.96 Ohm Max 16.17 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-2R2M Datasheet SRF0703-2R2M - Bourns Inc. SRF0703-2R2MTR-ND INDUCT ARRAY 2 COIL 2.2UH SMD 1,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 8.8µH 2.2µH ±20% 4.11A 2.06A 5.52A 2.76A 21.7 mOhm Max 132 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-2R2M Datasheet SRF0703-2R2M - Bourns Inc. SRF0703-2R2MCT-ND INDUCT ARRAY 2 COIL 2.2UH SMD 2,562 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 8.8µH 2.2µH ±20% 4.11A 2.06A 5.52A 2.76A 21.7 mOhm Max 132 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-2R2M Datasheet SRF0703-2R2M - Bourns Inc. SRF0703-2R2MDKR-ND INDUCT ARRAY 2 COIL 2.2UH SMD 2,562 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 8.8µH 2.2µH ±20% 4.11A 2.06A 5.52A 2.76A 21.7 mOhm Max 132 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-4R7M Datasheet SRF0703-4R7M - Bourns Inc. SRF0703-4R7MTR-ND INDUCT ARRAY 2 COIL 4.7UH SMD 1,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 18.8µH 4.7µH ±20% 3.09A 1.55A 3.78A 1.89A 40.6 mOhm Max 242 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-4R7M Datasheet SRF0703-4R7M - Bourns Inc. SRF0703-4R7MCT-ND INDUCT ARRAY 2 COIL 4.7UH SMD 2,061 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 18.8µH 4.7µH ±20% 3.09A 1.55A 3.78A 1.89A 40.6 mOhm Max 242 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-4R7M Datasheet SRF0703-4R7M - Bourns Inc. SRF0703-4R7MDKR-ND INDUCT ARRAY 2 COIL 4.7UH SMD 2,061 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 18.8µH 4.7µH ±20% 3.09A 1.55A 3.78A 1.89A 40.6 mOhm Max 242 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-100M Datasheet SRF0703-100M - Bourns Inc. SRF0703-100MTR-ND INDUCT ARRAY 2 COIL 10UH SMD 1,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 40µH 10µH ±20% 2.08A 1.04A 2.47A 1.24A 82.6 mOhm Max 342 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-100M Datasheet SRF0703-100M - Bourns Inc. SRF0703-100MCT-ND INDUCT ARRAY 2 COIL 10UH SMD 2,383 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 40µH 10µH ±20% 2.08A 1.04A 2.47A 1.24A 82.6 mOhm Max 342 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-100M Datasheet SRF0703-100M - Bourns Inc. SRF0703-100MDKR-ND INDUCT ARRAY 2 COIL 10UH SMD 2,383 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 40µH 10µH ±20% 2.08A 1.04A 2.47A 1.24A 82.6 mOhm Max 342 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-101M Datasheet SRF0703-101M - Bourns Inc. SRF0703-101MTR-ND INDUCT ARRAY 2 COIL 100UH SMD 1,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 400µH 100µH ±20% 730mA 367mA 790mA 390mA 715 mOhm Max 2.64 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-101M Datasheet SRF0703-101M - Bourns Inc. SRF0703-101MCT-ND INDUCT ARRAY 2 COIL 100UH SMD 3,031 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 400µH 100µH ±20% 730mA 367mA 790mA 390mA 715 mOhm Max 2.64 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-101M Datasheet SRF0703-101M - Bourns Inc. SRF0703-101MDKR-ND INDUCT ARRAY 2 COIL 100UH SMD 3,031 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 400µH 100µH ±20% 730mA 367mA 790mA 390mA 715 mOhm Max 2.64 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-3R3M Datasheet SRF0703-3R3M - Bourns Inc. SRF0703-3R3MTR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 4,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 13.2µH 3.3µH ±20% 3.31A 1.66A 4.22A 2.11A 31.6 mOhm Max 182 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
Results per Page
Page 1/3
|< < 1 2 3 >|

00:17:45 2/26/2017