Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 69       69 Remaining
Packaging Inductance - Connected In Series Inductance - Connected In Parallel Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   69 Remaining

 
Series
Results per Page
Page 1/3
|< < 1 2 3 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
SRF0703-220M Datasheet SRF0703-220M - Bourns Inc. SRF0703-220MTR-ND INDUCT ARRAY 2 COIL 22UH SMD 6,000 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 88µH 22µH ±20% 1.62A 811mA 1.67A 830mA 150 mOhm Max 620 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-220M Datasheet SRF0703-220M - Bourns Inc. SRF0703-220MCT-ND INDUCT ARRAY 2 COIL 22UH SMD 7,398 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 88µH 22µH ±20% 1.62A 811mA 1.67A 830mA 150 mOhm Max 620 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-220M Datasheet SRF0703-220M - Bourns Inc. SRF0703-220MDKR-ND INDUCT ARRAY 2 COIL 22UH SMD 7,398 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 88µH 22µH ±20% 1.62A 811mA 1.67A 830mA 150 mOhm Max 620 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-151M Datasheet SRF0703-151M - Bourns Inc. SRF0703-151MTR-ND INDUCT ARRAY 2 COIL 150UH SMD 10,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 600µH 150µH ±20% 580mA 289mA 650mA 320mA 986 mOhm Max 3.63 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-151M Datasheet SRF0703-151M - Bourns Inc. SRF0703-151MCT-ND INDUCT ARRAY 2 COIL 150UH SMD 11,753 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 600µH 150µH ±20% 580mA 289mA 650mA 320mA 986 mOhm Max 3.63 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-151M Datasheet SRF0703-151M - Bourns Inc. SRF0703-151MDKR-ND INDUCT ARRAY 2 COIL 150UH SMD 11,753 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 600µH 150µH ±20% 580mA 289mA 650mA 320mA 986 mOhm Max 3.63 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-150M Datasheet SRF0703-150M - Bourns Inc. SRF0703-150MTR-ND INDUCT ARRAY 2 COIL 15UH SMD 4,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 60µH 15µH ±20% 1.83A 916mA 2.05A 1.03A 119 mOhm Max 470 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-150M Datasheet SRF0703-150M - Bourns Inc. SRF0703-150MCT-ND INDUCT ARRAY 2 COIL 15UH SMD 4,708 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 60µH 15µH ±20% 1.83A 916mA 2.05A 1.03A 119 mOhm Max 470 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-150M Datasheet SRF0703-150M - Bourns Inc. SRF0703-150MDKR-ND INDUCT ARRAY 2 COIL 15UH SMD 4,708 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 60µH 15µH ±20% 1.83A 916mA 2.05A 1.03A 119 mOhm Max 470 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-221M Datasheet SRF0703-221M - Bourns Inc. SRF0703-221MTR-ND INDUCT ARRAY 2 COIL 220UH SMD 3,000 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 880µH 220µH ±20% 520mA 260mA 530mA 270mA 1.48 Ohm Max 5.5 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-221M Datasheet SRF0703-221M - Bourns Inc. SRF0703-221MCT-ND INDUCT ARRAY 2 COIL 220UH SMD 4,250 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 880µH 220µH ±20% 520mA 260mA 530mA 270mA 1.48 Ohm Max 5.5 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-221M Datasheet SRF0703-221M - Bourns Inc. SRF0703-221MDKR-ND INDUCT ARRAY 2 COIL 220UH SMD 4,250 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 880µH 220µH ±20% 520mA 260mA 530mA 270mA 1.48 Ohm Max 5.5 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-470M Datasheet SRF0703-470M - Bourns Inc. SRF0703-470MTR-ND INDUCT ARRAY 2 COIL 47UH SMD 1,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 188µH 47µH ±20% 1.08A 542mA 1.14A 570mA 338 mOhm Max 1.28 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-470M Datasheet SRF0703-470M - Bourns Inc. SRF0703-470MCT-ND INDUCT ARRAY 2 COIL 47UH SMD 1,853 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 188µH 47µH ±20% 1.08A 542mA 1.14A 570mA 338 mOhm Max 1.28 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-470M Datasheet SRF0703-470M - Bourns Inc. SRF0703-470MDKR-ND INDUCT ARRAY 2 COIL 47UH SMD 1,853 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 188µH 47µH ±20% 1.08A 542mA 1.14A 570mA 338 mOhm Max 1.28 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-3R3M Datasheet SRF0703-3R3M - Bourns Inc. SRF0703-3R3MTR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 4,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 13.2µH 3.3µH ±20% 3.31A 1.66A 4.22A 2.11A 31.6 mOhm Max 182 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-3R3M Datasheet SRF0703-3R3M - Bourns Inc. SRF0703-3R3MCT-ND INDUCT ARRAY 2 COIL 3.3UH SMD 4,776 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 13.2µH 3.3µH ±20% 3.31A 1.66A 4.22A 2.11A 31.6 mOhm Max 182 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-3R3M Datasheet SRF0703-3R3M - Bourns Inc. SRF0703-3R3MDKR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 4,776 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 13.2µH 3.3µH ±20% 3.31A 1.66A 4.22A 2.11A 31.6 mOhm Max 182 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-8R2M Datasheet SRF0703-8R2M - Bourns Inc. SRF0703-8R2MTR-ND INDUCT ARRAY 2 COIL 8.2UH SMD 3,000 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 32.8µH 8.2µH ±20% 2.19A 1.1A 2.66A 1.33A 77.2 mOhm Max 306 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-8R2M Datasheet SRF0703-8R2M - Bourns Inc. SRF0703-8R2MCT-ND INDUCT ARRAY 2 COIL 8.2UH SMD 4,439 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 32.8µH 8.2µH ±20% 2.19A 1.1A 2.66A 1.33A 77.2 mOhm Max 306 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-8R2M Datasheet SRF0703-8R2M - Bourns Inc. SRF0703-8R2MDKR-ND INDUCT ARRAY 2 COIL 8.2UH SMD 4,439 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 32.8µH 8.2µH ±20% 2.19A 1.1A 2.66A 1.33A 77.2 mOhm Max 306 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-471M Datasheet SRF0703-471M - Bourns Inc. SRF0703-471MTR-ND INDUCT ARRAY 2 COIL 470UH SMD 3,000 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 1.88mH 470µH ±20% 350mA 173mA 370mA 180mA 2.82 Ohm Max 11.22 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-471M Datasheet SRF0703-471M - Bourns Inc. SRF0703-471MCT-ND INDUCT ARRAY 2 COIL 470UH SMD 3,902 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 1.88mH 470µH ±20% 350mA 173mA 370mA 180mA 2.82 Ohm Max 11.22 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-471M Datasheet SRF0703-471M - Bourns Inc. SRF0703-471MDKR-ND INDUCT ARRAY 2 COIL 470UH SMD 3,902 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 1.88mH 470µH ±20% 350mA 173mA 370mA 180mA 2.82 Ohm Max 11.22 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-2R2M Datasheet SRF0703-2R2M - Bourns Inc. SRF0703-2R2MTR-ND INDUCT ARRAY 2 COIL 2.2UH SMD 1,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 8.8µH 2.2µH ±20% 4.11A 2.06A 5.52A 2.76A 21.7 mOhm Max 132 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
Results per Page
Page 1/3
|< < 1 2 3 >|

17:18:30 1/23/2017