Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 5       5 Remaining
Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear

   5 Remaining
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
VOF-6-5 Datasheet VOF-6-5 - CUI Inc. 102-2212-ND POWER SUPPLY SWITCHING 5V 6W 491 - Immediate
13.69000 1 VOF-6 Active 1 85 ~ 264 VAC 5V
-
-
-
1.2A 6W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 73% Through Hole 2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm)
VOF-6-12 Datasheet VOF-6-12 - CUI Inc. 102-2213-ND POWER SUPPLY SWITCHING 12V 6W 178 - Immediate
13.69000 1 VOF-6 Active 1 85 ~ 264 VAC 12V
-
-
-
500mA 6W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 77% Through Hole 2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm)
VOF-6-24 Datasheet VOF-6-24 - CUI Inc. 102-2215-ND POWER SUPPLY SWITCHING 24V 6W 173 - Immediate
13.69000 1 VOF-6 Active 1 85 ~ 264 VAC 24V
-
-
-
250mA 6W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 80% Through Hole 2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm)
VOF-6-15 Datasheet VOF-6-15 - CUI Inc. 102-2214-ND POWER SUPPLY SWITCHING 15V 6W 1,100 - Immediate
13.69000 1 VOF-6 Active 1 85 ~ 264 VAC 15V
-
-
-
400mA 6W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 78% Through Hole 2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm)
VOF-6-3.3 Datasheet VOF-6-3.3 - CUI Inc. 102-2211-ND POWER SUPPLY SWITCHING 3.3V 4W 158 - Immediate
13.69000 1 VOF-6 Active 1 85 ~ 264 VAC 3.3V
-
-
-
1.2A 6W Open Frame ITE (Commercial) OCP, OVP, SCP 0°C ~ 60°C 69% Through Hole 2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm)
Results per Page
Page 1/1

03:29:38 1/24/2017