• Obsolete item.
Product Overview
Digi-Key Part Number SRP-LAB1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SRP-LAB1

Description INDUCTOR POWER DESIGN KIT SMD
Expanded Description Fixed Kit 96 pcs - 3 ea of 0.10µH ~ 10µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP4020, SRP7030, SRP7030F
Packaging ? Plastic Box with Bin Guide
Part Status Obsolete
Kit Type Fixed
Values 96 pcs - 3 ea of 0.10µH ~ 10µH
Mounting Type Surface Mount
Packages Included Non-Standard SMD
 
Kit Contents
Part Number Description Kit Quantity
SRP4020-2R2MCT-ND FIXED IND 2.2UH 3.9A 40 MOHM SMD 3
SRP7030-1R0MCT-ND FIXED IND 1UH 11A 10 MOHM SMD 3
SRP4020-1R0MCT-ND FIXED IND 1UH 5A 21.6 MOHM SMD 3
SRP7030-2R2MCT-ND FIXED IND 2.2UH 8A 20 MOHM SMD 3
SRP7030-R47MCT-ND FIXED IND 470NH 17.5A 4.2 MOHM 3
SRP7030-4R7MCT-ND FIXED IND 4.7UH 5.5A 40 MOHM SMD 3
SRP7030-1R5MCT-ND FIXED IND 1.5UH 9A 15 MOHM SMD 3
SRP4020-R68MCT-ND FIXED IND 680NH 6.3A 17 MOHM SMD 3
SRP4020-R56MCT-ND FIXED IND 560NH 7A 14.7 MOHM SMD 3
SRP4020-R22MCT-ND FIXED IND 220NH 11.5A 7 MOHM SMD 3
SRP4020-R36MCT-ND FIXED IND 360NH 9A 12 MOHM SMD 3
SRP7030-3R3MCT-ND FIXED IND 3.3UH 6A 30 MOHM SMD 3
SRP7030-R33FMCT-ND FIXED IND 330NH 18A 3.4 MOHM SMD 3
SRP4020-R47MCT-ND FIXED IND 470NH 7A 12 MOHM SMD 3
SRP7030-4R7FMCT-ND FIXED IND 4.7UH 5A 35 MOHM SMD 3
SRP7030-100FMCT-ND FIXED IND 10UH 3.5A 60 MOHM SMD 3
Additional Resources
Standard Package ? 1
Other Names SRPLAB1

21:01:07 1/17/2017

Send Feedback