Add To Favorites
Product Overview
Digi-Key Part Number SRR-LAB3-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR-LAB3

Description INDUCTOR POWER DESIGN KIT SMD
Expanded Description Fixed Kit 96 pcs - 3 ea of 4.7µH ~ 470µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1240, SRR1260, SRR1280, SRR1210
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Fixed
Values 96 pcs - 3 ea of 4.7µH ~ 470µH
Mounting Type Surface Mount
Packages Included Non-Standard SMD
 
Kit Contents
Part Number Description Kit Quantity
SRR1260-150MCT-ND FIXED IND 15UH 5A 27 MOHM SMD 3
SRR1260-680MCT-ND FIXED IND 68UH 2.1A 110 MOHM SMD 3
SRR1260-470MCT-ND FIXED IND 47UH 2.6A 86 MOHM SMD 3
SRR1260-100MCT-ND FIXED IND 10UH 5.5A 20 MOHM SMD 3
SRR1260-101MCT-ND FIXED IND 100UH 1.7A 180 MOHM 3
SRR1260-151KCT-ND FIXED IND 150UH 1.55A 260 MOHM 3
SRR1260-220MCT-ND FIXED IND 22UH 4A 43 MOHM SMD 3
SRR1260-471KCT-ND FIXED IND 470UH 950MA 820 MOHM 3
SRR1280-330MCT-ND FIXED IND 33UH 3.5A 57 MOHM SMD 3
SRR1280-151KCT-ND FIXED IND 150UH 1.85A 270 MOHM 3
SRR1280-100MCT-ND FIXED IND 10UH 6A 19.5 MOHM SMD 3
SRR1240-150MCT-ND FIXED IND 15UH 3.5A 47 MOHM SMD 3
SRR1240-100MCT-ND FIXED IND 10UH 4A 32 MOHM SMD 3
SRR1240-221KCT-ND FIXED IND 220UH 920MA 660 MOHM 3
SRR1240-470MCT-ND FIXED IND 47UH 2A 135 MOHM SMD 3
SRR1280-4R7YCT-ND FIXED IND 4.7UH 8.2A 15.5 MOHM 3
SRR1280-180MCT-ND FIXED IND 18UH 4.8A 35 MOHM SMD 3
SRR1280-820MCT-ND FIXED IND 82UH 2.3A 130 MOHM SMD 3
SRR1240-331KCT-ND FIXED IND 330UH 750MA 950 MOHM 3
SRR1280-560MCT-ND FIXED IND 56UH 2.6A 100 MOHM SMD 3
SRR1240-4R7MCT-ND FIXED IND 4.7UH 6A 18 MOHM SMD 3
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SRRLAB3

22:16:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.00000 42.00
10 39.90000 399.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback