Add To Favorites
Product Overview
Digi-Key Part Number SDR-LAB2-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR-LAB2

Description INDUCTOR POWER DESIGN KIT SMD
Expanded Description Fixed Kit 96 pcs - 3 ea of 1.0µH ~ 1000µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Power Inductor Design Kits
Power Inductor Design Kit Update
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog Inductor Kits
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1005, SDR1006, SDR1307, SDR1806
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Fixed
Values 96 pcs - 3 ea of 1.0µH ~ 1000µH
Mounting Type Surface Mount
Packages Included Non-Standard SMD
 
Kit Contents
Part Number Description Kit Quantity
SDR1006-331KLCT-ND FIXED IND 330UH 520MA 1.15 OHM 3
SDR1006-101KLCT-ND FIXED IND 100UH 970MA 350 MOHM 3
SDR1006-470KLCT-ND FIXED IND 47UH 1.25A 170 MOHM 3
SDR1006-221KLCT-ND FIXED IND 220UH 660MA 730 MOHM 3
SDR1005-221KLCT-ND FIXED IND 220UH 700MA 780 MOHM 3
SDR1006-151KLCT-ND FIXED IND 150UH 780MA 470 MOHM 3
SDR1006-471KLCT-ND FIXED IND 470UH 420MA 1.48 OHM 3
SDR1005-3R3MLCT-ND FIXED IND 3.3UH 5A 15 MOHM SMD 3
SDR1005-470KLCT-ND FIXED IND 47UH 1.4A 190 MOHM SMD 3
SDR1005-681KLCT-ND FIXED IND 680UH 350MA 2.6 OHM 3
SDR1005-220MLCT-ND FIXED IND 22UH 2A 100 MOHM SMD 3
SDR1806-101KLCT-ND FIXED IND 100UH 1.7A 190 MOHM 3
SDR1806-470MLCT-ND FIXED IND 47UH 2.5A 95 MOHM SMD 3
SDR1006-120MLCT-ND FIXED IND 12UH 2.45A 70 MOHM SMD 3
SDR1005-330KLCT-ND FIXED IND 33UH 1.8A 120 MOHM SMD 3
SDR1806-221KLCT-ND FIXED IND 220UH 1.1A 420 MOHM 3
SDR1806-1R0MLCT-ND FIXED IND 1UH 10A 4 MOHM SMD 3
SDR1006-270KLCT-ND FIXED IND 27UH 1.75A 110 MOHM 3
SDR1005-100MLCT-ND FIXED IND 10UH 2.9A 50 MOHM SMD 3
SDR1806-100MLCT-ND FIXED IND 10UH 5.3A 25 MOHM SMD 3
SDR1806-150MLCT-ND FIXED IND 15UH 4.3A 35 MOHM SMD 3
SDR1806-3R3MLCT-ND FIXED IND 3.3UH 7.6A 9.8 MOHM 3
SDR1005-101KLCT-ND FIXED IND 100UH 1A 330 MOHM SMD 3
SDR1806-102KLCT-ND FIXED IND 1MH 500MA 1.8 OHM SMD 3
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SDRLAB2

13:01:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.00000 29.00
10 28.00000 280.00
25 26.60000 665.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback