Add To Favorites
Product Overview
Digi-Key Part Number WM4263-ND
Quantity Available 893
Can ship immediately
Manufacturer

Manufacturer Part Number

0433351002

Description CONN HSG RCPT 2POS 7.50MM NAT
Expanded Description 2 Position Blade Type Power Housing Connector Receptacle Natural 0.295" (7.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 0433351002 Drawing
Appl Prod Spec
RoHS Information 0433351002 Cert of Compliance
3D Model 43335-1002.stp
PCN Design/Specification V2 6/6 Nylon Resin Additional Supplier 05/Nov/2014
Online Catalog Housings
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 43335
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 2
Pitch 0.295" (7.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Color Natural
Features -
Stacking Direction Side to Side
Fastening Type Latch Holder
Note Contacts Not Provided
Voltage Rating -
Current Rating -
Material - Insulation Polyamide (PA66), Nylon 6/6
Operating Temperature -40°C ~ 75°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 2,000
Other Names 43335-1002
433351002
WM4263

09:00:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.39100 3.91
25 0.33520 8.38
50 0.28480 14.24
100 0.27370 27.37
250 0.24576 61.44
500 0.23458 117.29
1,000 0.19548 195.48
2,500 0.17872 446.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback