Add To Favorites
Product Overview
Digi-Key Part Number 381-2445-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

W4D350-CA06-14

Description FAN AXIAL 460X80MM BALL 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Compact Fans for AC, DC, and EC Catalog
Other Related Documents Part Number Guide
Online Catalog W4D350 Series
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series W4D350
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 460mm Dia
Width 80mm
Air Flow 1705.0 CFM (48.28m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 69 dB(A)
Power (Watts) -
RPM -
Termination -
Ingress Protection -
Operating Temperature -
Approvals -
Weight 6.8 lbs (3.1kg)
Current Rating -
Voltage Range -
Material - Frame Metal
Material - Blade Metal
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 381-2445
W4D350CA0614

14:50:49 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 396.24000 396.24
10 335.28000 3,352.80
25 304.80000 7,620.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback