Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 10       10 Remaining
Part Status Region Utilized Input Type Voltage - Output Current - Output (Max) Size / Dimension
Clear Clear Clear Clear Clear Clear

   10 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSC12C-050 Datasheet PSC12C-050 - Phihong USA PSC12C-050-ND AC/DC WALL MOUNT ADAPTER 5V 10W 0
7.04900 5,000
Non-Stock
?
PSC12x Active China Wall Mount Fixed Blade 90 ~ 264 VAC 5V 2A 10W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
PSC12C-090 Datasheet PSC12C-090 - Phihong USA PSC12C-090-ND AC/DC WALL MOUNT ADAPTER 9V 10W 0
7.04900 5,000
Non-Stock
?
PSC12x Active China Wall Mount Fixed Blade 90 ~ 264 VAC 9V 1.11A 10W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
PSC12E-050 Datasheet PSC12E-050 - Phihong USA PSC12E-050-ND AC/DC WALL MOUNT ADAPTER 5V 10W 0
7.10220 5,000
Non-Stock
?
PSC12x Active Europe Wall Mount Fixed Blade 90 ~ 264 VAC 5V 2A 10W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.77" W x 1.20" H (71.7mm x 45.0mm x 30.5mm)
PSC12E-090 Datasheet PSC12E-090 - Phihong USA PSC12E-090-ND AC/DC WALL MOUNT ADAPTER 9V 10W 0
7.10220 5,000
Non-Stock
?
PSC12x Active Europe Wall Mount Fixed Blade 90 ~ 264 VAC 9V 1.11A 10W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.77" W x 1.20" H (71.7mm x 45.0mm x 30.5mm)
PSC12S-050 Datasheet PSC12S-050 - Phihong USA PSC12S-050-ND AC/DC WALL MOUNT ADAPTER 5V 10W 0
7.20860 5,000
Non-Stock
?
PSC12x Active Australia Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 2A 10W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.77" W x 1.93" H (71.7mm x 45.0mm x 49.1mm)
PSC12S-090 Datasheet PSC12S-090 - Phihong USA PSC12S-090-ND AC/DC WALL MOUNT ADAPTER 9V 10W 0
7.20860 5,000
Non-Stock
?
PSC12x Active Australia Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 9V 1.11A 10W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.77" W x 1.93" H (71.7mm x 45.0mm x 49.1mm)
PSC12K-050 Datasheet PSC12K-050 - Phihong USA PSC12K-050-ND AC/DC WALL MOUNT ADAPTER 5V 10W 0
7.67410 4,000
Non-Stock
?
PSC12x Active United Kingdom Wall Mount Fixed Blade 90 ~ 264 VAC 5V 2A 10W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.99" W x 1.20" H (71.7mm x 50.5mm x 30.5mm)
PSC12K-090 Datasheet PSC12K-090 - Phihong USA PSC12K-090-ND AC/DC WALL MOUNT ADAPTER 9V 10W 0
7.67410 4,000
Non-Stock
?
PSC12x Active United Kingdom Wall Mount Fixed Blade 90 ~ 264 VAC 9V 1.11A 10W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.99" W x 1.20" H (71.7mm x 50.5mm x 30.5mm)
PSC12A-050 Datasheet PSC12A-050 - Phihong USA PSC12A-050-ND AC/DC WALL MOUNT ADAPTER 5V 10W 0
Obsolete
-
PSC12x Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 5V 2A 10W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
PSC12A-090 Datasheet PSC12A-090 - Phihong USA PSC12A-090-ND AC/DC WALL MOUNT ADAPTER 9V 10W 0
Obsolete
-
PSC12x Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 9V 1.11A 10W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
Results per Page
Page 1/1

22:14:40 2/19/2017