Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 2       2 Remaining
Region Utilized
Clear

   2 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSB05R-050Q(A) Datasheet PSB05R-050Q(A) - Phihong USA 993-1179-ND AC/DC WALL MOUNT ADAPTER 5V 5W 0
Obsolete
-
PSB05R Obsolete Internationally Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 300mW (Max)
-
ITE (Commercial) Level V 0°C ~ 45°C USB A Receptacle 2.96" L x 1.81" W x 1.25" H (75.3mm x 46.0mm x 31.7mm)
PSB05R-050Q(A)-RPA Datasheet PSB05R-050Q(A)-RPA - Phihong USA 993-1249-ND AC/DC WALL MOUNT ADAPTER 5V 5W Value Added Item
?
Obsolete
-
PSB05R Obsolete North America Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 1A 5W 300mW (Max)
-
ITE (Commercial) Level V 0°C ~ 45°C USB A Receptacle 2.96" L x 1.81" W x 1.25" H (75.3mm x 46.0mm x 31.7mm)
Results per Page
Page 1/1

08:12:57 1/18/2017