Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 12       12 Remaining
Part Status Voltage - Output Current - Output (Max) No Load Power Consumption Efficiency
Clear Clear Clear Clear Clear

   12 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSA15A-480P6 Datasheet PSA15A-480P6 - Phihong USA 993-1303-ND AC/DC WALL MOUNT ADAPTER 48V 15W 1,032 - Immediate
13.38000 1 PSA15A Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 48V 310mA 15W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-120P6 Datasheet PSA15A-120P6 - Phihong USA 993-1300-ND AC/DC WALL MOUNT ADAPTER 12V 15W 605 - Immediate
13.38000 1 PSA15A Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 12V 1.25A 15W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-150P6 Datasheet PSA15A-150P6 - Phihong USA 993-1301-ND AC/DC WALL MOUNT ADAPTER 15V 15W 495 - Immediate
13.38000 1 PSA15A Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 15V 1A 15W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-240P6 Datasheet PSA15A-240P6 - Phihong USA 993-1302-ND AC/DC WALL MOUNT ADAPTER 24V 15W 482 - Immediate
13.38000 1 PSA15A Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 24V 650mA 15W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-050P Datasheet PSA15A-050P - Phihong USA PSA15A-050P-ND AC/DC WALL MOUNT ADAPTER 5V 15W 0
Obsolete
-
PSA15A Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 5V 3A 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-060P Datasheet PSA15A-060P - Phihong USA PSA15A-060P-ND AC/DC WALL MOUNT ADAPTER 6V 15W 0
Obsolete
-
PSA15A Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 6V 2.5A 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-075P Datasheet PSA15A-075P - Phihong USA PSA15A-075P-ND AC/DC WALL MOUNT ADPTR 7.5V 15W 0
Obsolete
-
PSA15A Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 7.5V 2.14A 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-090P Datasheet PSA15A-090P - Phihong USA PSA15A-090P-ND AC/DC WALL MOUNT ADAPTER 9V 15W 0
Obsolete
-
PSA15A Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 9V 1.66A 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-120P Datasheet PSA15A-120P - Phihong USA PSA15A-120P-ND AC/DC WALL MOUNT ADAPTER 12V 15W 0
Obsolete
-
PSA15A Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 12V 1.25A 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-150P Datasheet PSA15A-150P - Phihong USA PSA15A-150P-ND AC/DC WALL MOUNT ADAPTER 15V 15W 0
Obsolete
-
PSA15A Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 15V 1A 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-240P Datasheet PSA15A-240P - Phihong USA PSA15A-240P-ND AC/DC WALL MOUNT ADAPTER 24V 15W 0
Obsolete
-
PSA15A Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 24V 620mA 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
PSA15A-480P Datasheet PSA15A-480P - Phihong USA PSA15A-480P-ND AC/DC WALL MOUNT ADAPTER 48V 15W 0
Obsolete
-
PSA15A Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 48V 310mA 15W 500mW (Max) Positive Center ITE (Commercial) Level IV 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm)
Results per Page
Page 1/1

18:49:03 1/21/2017