Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 2       2 Remaining
Part Status
Clear

   2 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSA12E-120 Datasheet PSA12E-120 - Phihong USA PSA12E-120-ND AC/DC WALL MOUNT ADAPTER 12V 12W 0
6.94260 5,000
Non-Stock
?
PSA12x Active North America Wall Mount Fixed Blade 90 ~ 264 VAC 12V 1A 12W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.33" W x 1.81" H (71.5mm x 33.8mm x 46.0mm)
PSA12A-120 Datasheet PSA12A-120 - Phihong USA PSA12A-120-ND AC/DC WALL MOUNT ADAPTER 12V 12W 0
Obsolete
-
PSA12x Obsolete North America Wall Mount Fixed Blade 90 ~ 264 VAC 12V 1A 12W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.81" L x 1.33" W x 1.81" H (71.5mm x 33.8mm x 46.0mm)
Results per Page
Page 1/1

20:10:34 1/23/2017