Product Index > Fans, Thermal Management > DC Fans

Results: 22       22 Remaining
Voltage - Rated Size / Dimension Width Air Flow Static Pressure Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Weight
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   22 Remaining
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
UF3H3-700 Datasheet UF3H3-700 - Sunon Fans 259-1524-ND FAN AXIAL 17X3MM VAPO 3VDC WIRE 1,202 - Immediate
19.62000 1 Mighty Mini Active 3VDC Square - 17mm L x 17mm H 3.00mm 0.575 CFM (0.016m³/min) 0.085 in H2O (21.2 Pa) Vapo-Bearing™ Tubeaxial
-
32 dB(A) 0.10W 13000 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.003 lb (1.36g)
UF3C3-700 Datasheet UF3C3-700 - Sunon Fans 259-1522-ND FAN AXIAL 12X3MM VAPO 3VDC WIRE 1,055 - Immediate
19.62000 1 Mighty Mini Active 3VDC Square - 12mm L x 12mm H 3.00mm 0.210 CFM (0.006m³/min) 0.076 in H2O (18.9 Pa) Vapo-Bearing™ Tubeaxial
-
28.3 dB(A) 0.30W 16500 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UF3F3-700 Datasheet UF3F3-700 - Sunon Fans 259-1523-ND FAN AXIAL 15X3MM VAPO 3VDC WIRE 741 - Immediate
19.62000 1 Mighty Mini Active 3VDC Square - 15mm L x 15mm H 3.00mm 0.309 CFM (0.009m³/min) 0.082 in H2O (20.4 Pa) Vapo-Bearing™ Tubeaxial
-
30 dB(A) 0.10W 14500 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UB3H3-700 Datasheet UB3H3-700 - Sunon Fans 259-1529-ND FAN BLOWER 17X3MM VAPO 3VDC WIRE 482 - Immediate
19.62000 1 Mighty Mini Active 3VDC Square - 17mm L x 17mm H 3.00mm 0.218 CFM (0.006m³/min) 0.162 in H2O (40.3 Pa) Vapo-Bearing™ Blower
-
32.6 dB(A) 0.10W 12500 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UB5U3-700 Datasheet UB5U3-700 - Sunon Fans 259-1531-ND FAN BLOWER 30X3MM VAPO 5VDC WIRE 1,108 - Immediate
21.66000 1 Mighty Mini Active 5VDC Square - 30mm L x 30mm H 3.00mm 0.630 CFM (0.018m³/min) 0.354 in H2O (88.2 Pa) Vapo-Bearing™ Blower
-
39.2 dB(A) 0.36W 9500 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.005 lb (2.27g)
UB5U3-500 Datasheet UB5U3-500 - Sunon Fans 259-1530-ND FAN BLOWER 30X3MM VAPO 5VDC WIRE 4,238 - Immediate
21.98000 1 Mighty Mini Active 5VDC Square - 30mm L x 30mm H 3.00mm 0.630 CFM (0.018m³/min) 0.354 in H2O (88.2 Pa) Vapo-Bearing™ Blower Speed Sensor (Tach) 39.2 dB(A) 0.36W 9500 RPM 3 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.005 lb (2.27g)
UF3H3-710 Datasheet UF3H3-710 - Sunon Fans 259-1676-ND FAN AXIAL 17X3MM VAPO 3VDC WIRE 187 - Immediate
15.60000 1 Mighty Mini Active 3VDC Square - 17mm L x 17mm H 3.00mm 0.575 CFM (0.016m³/min) 0.085 in H2O (21.2 Pa) Vapo-Bearing™ Tubeaxial
-
32 dB(A) 0.10W 13000 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.003 lb (1.36g)
UB3C3-700 Datasheet UB3C3-700 - Sunon Fans 259-1526-ND FAN BLOWER 12X3MM VAPO 3VDC WIRE 355 - Immediate
19.62000 1 Mighty Mini Active 3VDC Square - 12mm L x 12mm H 3.00mm 0.094 CFM (0.003m³/min) 0.092 in H2O (23.0 Pa) Vapo-Bearing™ Blower
-
26.6 dB(A) 0.10W 15500 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UF3A3-700 Datasheet UF3A3-700 - Sunon Fans 259-1520-ND FAN AXIAL 10X3MM VAPO 3VDC WIRE 219 - Immediate
19.62000 1 Mighty Mini Active 3VDC Square - 10mm L x 10mm H 3.00mm 0.121 CFM (0.003m³/min) 0.042 in H2O (10.4 Pa) Vapo-Bearing™ Tubeaxial
-
27.3 dB(A) 0.29W 17000 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.001 lb (0.45g)
UF3F3-500 Datasheet UF3F3-500 - Sunon Fans 259-1532-ND FAN AXIAL 15X3MM VAPO 3VDC WIRE 1,847 - Immediate
19.93000 1 Mighty Mini Active 3VDC Square - 15mm L x 15mm H 3.00mm 0.309 CFM (0.009m³/min) 0.082 in H2O (20.4 Pa) Vapo-Bearing™ Tubeaxial Speed Sensor (Tach) 30 dB(A) 0.10W 14500 RPM 3 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UF3A3-500 Datasheet UF3A3-500 - Sunon Fans 259-1519-ND FAN AXIAL 10X3MM VAPO 3VDC WIRE 451 - Immediate
19.93000 1 Mighty Mini Active 3VDC Square - 10mm L x 10mm H 3.00mm 0.121 CFM (0.003m³/min) 0.042 in H2O (10.4 Pa) Vapo-Bearing™ Tubeaxial Speed Sensor (Tach) 27.3 dB(A) 0.29W 17000 RPM 3 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.001 lb (0.45g)
UB3H3-500 Datasheet UB3H3-500 - Sunon Fans 259-1528-ND FAN BLOWER 17X3MM VAPO 3VDC WIRE 385 - Immediate
19.93000 1 Mighty Mini Active 3VDC Square - 17mm L x 17mm H 3.00mm 0.106 CFM (0.003m³/min) 0.162 in H2O (40.3 Pa) Vapo-Bearing™ Blower Speed Sensor (Tach) 32.6 dB(A) 0.10W 12500 RPM 3 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UB3C3-500 Datasheet UB3C3-500 - Sunon Fans 259-1525-ND FAN BLOWER 12X3MM VAPO 3VDC WIRE 187 - Immediate
19.93000 1 Mighty Mini Active 3VDC Square - 12mm L x 12mm H 3.00mm 0.094 CFM (0.003m³/min) 0.092 in H2O (23.0 Pa) Vapo-Bearing™ Blower Speed Sensor (Tach) 26.6 dB(A) 0.10W 15500 RPM 3 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UB393-700 Datasheet UB393-700 - Sunon Fans 259-1518-ND FAN BLOWER 9X3MM VAPO 3VDC WIRE 433 - Immediate
21.66000 1 Mighty Mini Active 3VDC Square - 9mm L x 9mm H 3.00mm 0.041 CFM (0.001m³/min) 0.065 in H2O (16.2 Pa) Vapo-Bearing™ Blower
-
30.6 dB(A) 0.28W 17400 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.001 lb (0.45g)
UF3C3-500 Datasheet UF3C3-500 - Sunon Fans 259-1521-ND FAN AXIAL 12X3MM VAPO 3VDC WIRE 140 - Immediate
19.93000 1 Mighty Mini Active 3VDC Square - 12mm L x 12mm H 3.00mm 0.210 CFM (0.006m³/min) 0.076 in H2O (18.9 Pa) Vapo-Bearing™ Tubeaxial Speed Sensor (Tach) 28.3 dB(A) 0.30W 16500 RPM 3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UF385-100 Datasheet UF385-100 - Sunon Fans 259-1454-ND FAN AXIAL 8X5MM VAPO 3VDC WIRE 112 - Immediate
50.10000 1 Mighty Mini Active 3VDC Square - 8mm L x 8mm H 5.00mm 0.010 CFM (0.0003m³/min) 0.012 in H2O (3.0 Pa) Vapo-Bearing™ Tubeaxial Speed Sensor (Tach) 17.1 dB(A) 0.20W 17000 RPM 3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE 0.001 lb (0.45g)
UB3F3-500 Datasheet UB3F3-500 - Sunon Fans 259-1534-ND FAN BLOWER 15X3MM VAPO 3VDC WIRE 60 - Immediate
19.93000 1 Mighty Mini Active 3VDC Square - 15mm L x 15mm H 3.00mm 0.160 CFM (0.004m³/min) 0.136 in H2O (33.9 Pa) Vapo-Bearing™ Blower Speed Sensor (Tach) 34.1 dB(A) 0.10W 14000 RPM 3 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UF3H3-500 Datasheet UF3H3-500 - Sunon Fans 259-1533-ND FAN AXIAL 17X3MM VAPO 3VDC WIRE 46 - Immediate
19.93000 1 Mighty Mini Active 3VDC Square - 17mm L x 17mm H 3.00mm 0.575 CFM (0.016m³/min) 0.085 in H2O (21.2 Pa) Vapo-Bearing™ Tubeaxial Speed Sensor (Tach) 32 dB(A) 0.10W 13000 RPM 3 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.003 lb (1.36g)
UB393-500 Datasheet UB393-500 - Sunon Fans 259-1517-ND FAN BLOWER 9X3MM VAPO 3VDC WIRE 44 - Immediate
21.95000 1 Mighty Mini Active 3VDC Square - 9mm L x 9mm H 3.00mm 0.041 CFM (0.001m³/min) 0.065 in H2O (16.2 Pa) Vapo-Bearing™ Blower Speed Sensor (Tach) 30.6 dB(A) 0.28W 17400 RPM 3 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.001 lb (0.45g)
UF383-100 Datasheet UF383-100 - Sunon Fans 259-1516-ND FAN AXIAL 8X3MM VAPO 3VDC WIRE 36 - Immediate
50.10000 1 Mighty Mini Active 3VDC Square - 8mm L x 8mm H 3.00mm 0.006 CFM (0.0002m³/min) 0.006 in H2O (1.6 Pa) Vapo-Bearing™ Tubeaxial Speed Sensor (Tach) 2.1 dB(A) 0.30W 13500 RPM 3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE 0.01 oz (0.28g)
UB3F3-700 Datasheet UB3F3-700 - Sunon Fans 259-1527-ND FAN BLOWER 15X3MM VAPO 3VDC WIRE 0
Standard Lead Time 14 Weeks
19.62000 1 Mighty Mini Active 3VDC Square - 15mm L x 15mm H 3.00mm 0.160 CFM (0.004m³/min) 0.116 in H2O (28.8 Pa) Vapo-Bearing™ Blower
-
34.1 dB(A) 0.10W 14000 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
3249/UB5U3-500 Datasheet Photo Not Available 3249/UB5U3-500-ND FAN BLOWER 30X3MM VAPO 5VDC WIRE 0
Standard Lead Time 14 Weeks
8.38553 553
Non-Stock
?
Mighty Mini Active 5VDC Square - 30mm L x 30mm H 3.00mm 0.630 CFM (0.018m³/min) 0.354 in H2O (88.2 Pa) Vapo-Bearing™ Blower Speed Sensor (Tach) 39.2 dB(A) 0.36W 9500 RPM 3 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.005 lb (2.27g)
Results per Page
Page 1/1

16:06:09 1/24/2017