Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters

Results: 6       6 Remaining
Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Current - Output (Max) Efficiency
Clear Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Type Voltage - Input (Min) Voltage - Input (Max) Number of Outputs Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Power (Watts) Current - Output (Max) Applications Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension
   
VFK400W-Q24-S12 Datasheet VFK400W-Q24-S12 - CUI Inc. 102-2205-ND CONV DC-DC 12V OUT CHASSIS MNT 47 - Immediate
427.83000 1 Bulk? VFK400W Active Isolated 10V 36V 1 12V
-
-
-
400W 33.3A
-
-40°C ~ 100°C 87% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm)
VFK400W-Q24-S48 Datasheet VFK400W-Q24-S48 - CUI Inc. 102-2207-ND CONV DC-DC 48V OUT CHASSIS MNT 49 - Immediate
427.83000 1 Bulk? VFK400W Active Isolated 10V 36V 1 48V
-
-
-
400W 8.3A
-
-40°C ~ 100°C 86% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm)
VFK400W-Q24-S24 Datasheet VFK400W-Q24-S24 - CUI Inc. 102-2206-ND CONV DC-DC 24V OUT CHASSIS MNT 43 - Immediate
427.83000 1 Bulk? VFK400W Active Isolated 10V 36V 1 24V
-
-
-
400W 16.7A
-
-40°C ~ 100°C 86% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm)
VFK400W-Q48-S12 Datasheet VFK400W-Q48-S12 - CUI Inc. 102-2208-ND CONV DC-DC 12V OUT CHASISS MNT 24 - Immediate
427.83000 1 Bulk? VFK400W Active Isolated 20V 75V 1 12V
-
-
-
400W 33.6A
-
-40°C ~ 100°C 87% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm)
VFK400W-Q48-S24 Datasheet VFK400W-Q48-S24 - CUI Inc. 102-2209-ND CONV DC-DC 24V OUT CHASISS MNT 23 - Immediate
427.83000 1 Bulk? VFK400W Active Isolated 18V 75V 1 24V
-
-
-
400W 16.7A
-
-40°C ~ 100°C 86% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm)
VFK400W-Q48-S48 Datasheet VFK400W-Q48-S48 - CUI Inc. 102-2210-ND CONV DC-DC 48V OUT CHASISS MNT 4 - Immediate
427.83000 1
Non-Stock
?
Bulk? VFK400W Active Isolated 18V 75V 1 48V
-
-
-
400W 8.3A
-
-40°C ~ 100°C 86.5% Chassis Mount Module 7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm)
Results per Page
Page 1/1

23:19:07 1/17/2017