Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 9       9 Remaining
Voltage - Output Current - Output (Max) Polarization Output Connector
Clear Clear Clear Clear

   9 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSC75U-560 Datasheet PSC75U-560 - Phihong USA 993-1029-ND AC/DC DESKTOP ADAPTER 56V 75W 325 - Immediate
55.00000 1 PSC75U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 56V 1.34A 75W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
PSC75U-480 Datasheet PSC75U-480 - Phihong USA 993-1028-ND AC/DC DESKTOP ADAPTER 48V 75W 0
Standard Lead Time 16 Weeks
31.69390 1,020
Non-Stock
?
PSC75U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 48V 1.5A 75W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
PSC75U-560-R-C2 Datasheet Photo Not Available PSC75U-560-R-C2-ND AC/DC DESKTOP ADAPTER 56V 75W 0
81.43000 1
Non-Stock
?
PSC75U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 56V 1.34A 75W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
PSC75U-560-R-CN1 Datasheet Photo Not Available PSC75U-560-R-CN1-ND AC/DC DESKTOP ADAPTER 56V 75W 0
81.43000 1
Non-Stock
?
PSC75U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 56V 1.34A 75W 500mW (Max) Negative Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
PSC75U-560-R-CN2 Datasheet Photo Not Available PSC75U-560-R-CN2-ND AC/DC DESKTOP ADAPTER 56V 75W 0
81.43000 1
Non-Stock
?
PSC75U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 56V 1.34A 75W 500mW (Max) Negative Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
PSC75U-560-R-CNR1 Datasheet Photo Not Available PSC75U-560-R-CNR1-ND AC/DC DESKTOP ADAPTER 56V 75W 0
81.43000 1
Non-Stock
?
PSC75U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 56V 1.34A 75W 500mW (Max) Negative Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
PSC75U-560-R-CNR2 Datasheet Photo Not Available PSC75U-560-R-CNR2-ND AC/DC DESKTOP ADAPTER 56V 75W 0
81.43000 1
Non-Stock
?
PSC75U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 56V 1.34A 75W 500mW (Max) Negative Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
PSC75U-560-R-CR1 Datasheet Photo Not Available PSC75U-560-R-CR1-ND AC/DC DESKTOP ADAPTER 56V 75W 0
81.43000 1
Non-Stock
?
PSC75U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 56V 1.34A 75W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
PSC75U-560-R-CR2 Datasheet Photo Not Available PSC75U-560-R-CR2-ND AC/DC DESKTOP ADAPTER 56V 75W 0
81.43000 1
Non-Stock
?
PSC75U Active Internationally Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 56V 1.34A 75W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
Results per Page
Page 1/1

02:39:28 1/21/2017